Print Page
FC8T9/D
22 Watt Circuline Fluorescent Lamp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKO
Manufacturer Part NoFC8T9/D
Order Code2814629
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerEIKO
Manufacturer Part NoFC8T9/D
Order Code2814629
Product RangeTUK SGACK902S Keystone Coupler
Input Power22W
Lamp Base TypeG10q
Luminous Flux925lm
Average Bulb Life12000h
CFL Lamp ShapeCircular
Color Temperature Typ6500K
Light ColourDaylight
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Input Power
22W
Luminous Flux
925lm
CFL Lamp Shape
Circular
Light Colour
Daylight
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
G10q
Average Bulb Life
12000h
Color Temperature Typ
6500K
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.210017