Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Lighting Products
                                                                                                      3. Lamps & Tubes
                                                                                                      4. Halogen Lamps
                                                                                                      Print Page

                                                                                                      HP25CC

                                                                                                      Lamp, 240 V, 25 W, 43 mm, G9, 2800 K

                                                                                                      OSRAM
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OSRAM HP25CC
                                                                                                      ManufacturerOSRAM
                                                                                                      Manufacturer Part NoHP25CC
                                                                                                      Order Code1528591
                                                                                                      Also Known AsGTIN UPC EAN: 4008321945556
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      OSRAM
                                                                                                      ManufacturerOSRAM
                                                                                                      Manufacturer Part NoHP25CC
                                                                                                      Order Code1528591
                                                                                                      Also Known AsGTIN UPC EAN: 4008321945556
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage240V
                                                                                                      Power Rating25W
                                                                                                      Length43mm
                                                                                                      Lamp Base TypeG9
                                                                                                      Reflector Dia-
                                                                                                      Color Temperature Typ2800K
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      • Not much larger than a low voltage pin-base lamp
                                                                                                      • Perfect for tiny stylish halogen luminaires
                                                                                                      • The modern alternative to the conventional light bulb
                                                                                                      • Simple operation on mains voltage
                                                                                                      • No transformer required
                                                                                                      • Integral safety fuse: meets requirements of IEC 60432-2
                                                                                                      • Approved to IEC 60598-1 for use in open luminaires
                                                                                                      • Robust filament support
                                                                                                      • Complies with strictest UV protection thresholds
                                                                                                      • Easy fitting thanks to the new G9 plug-in base/holder system
                                                                                                      • Dimmable

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage

                                                                                                      240V

                                                                                                      Length

                                                                                                      43mm

                                                                                                      Reflector Dia

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Power Rating

                                                                                                      25W

                                                                                                      Lamp Base Type

                                                                                                      G9

                                                                                                      Color Temperature Typ

                                                                                                      2800K

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.01
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.