Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Domestic LED Light Bulbs
                      Print Page

                      4058075557994

                      LED Light Bulb, Single Twin Tube, G23, Warm White, 3000 K, Non-Dimmable, 140°

                      LEDVANCE 4058075557994
                      LEDVANCE 4058075557994
                      LEDVANCE 4058075557994
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075557994
                      Order Code3759184
                      Product RangeDULUX S LED EM & AC MAINS
                      Also Known AsGTIN UPC EAN: 4058075557994
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerLEDVANCE
                      Manufacturer Part No4058075557994
                      Order Code3759184
                      Product RangeDULUX S LED EM & AC MAINS
                      Also Known AsGTIN UPC EAN: 4058075557994
                      Technical Datasheet

                      Data Sheet

                      Lamp StyleSingle Twin Tube
                      Lamp Base TypeG23
                      LED ColourWarm White
                      CCT3000K
                      DimmableNon-Dimmable
                      Beam Angle140°
                      Equivalent Wattage-
                      Luminous Flux450lm
                      Power Rating4.5W
                      Supply Voltage240VAC
                      Energy RatingA+
                      External Length165mm
                      External Diameter32mm
                      Product RangeDULUX S LED EM & AC MAINS
                      SVHCTo Be Advised

                      Technical Specifications

                      Lamp Style

                      Single Twin Tube

                      LED Colour

                      Warm White

                      Dimmable

                      Non-Dimmable

                      Equivalent Wattage

                      -

                      Power Rating

                      4.5W

                      Energy Rating

                      A+

                      External Diameter

                      32mm

                      SVHC

                      To Be Advised

                      Lamp Base Type

                      G23

                      CCT

                      3000K

                      Beam Angle

                      140°

                      Luminous Flux

                      450lm

                      Supply Voltage

                      240VAC

                      External Length

                      165mm

                      Product Range

                      DULUX S LED EM & AC MAINS

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.064
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.