Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075616790
Order Code4135563
Product RangePARATHOM SPECIAL T26 Series
Also Known AsGTIN UPC EAN: 4058075616790
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075616790
Order Code4135563
Product RangePARATHOM SPECIAL T26 Series
Also Known AsGTIN UPC EAN: 4058075616790
Technical Datasheet
Lamp StylePygmy
Light SourceLED
Lamp Base TypeE14
Input Power4W
LED ColourWarm White
Input Voltage240VAC
CCT2700K
DimmableNot Dimmable
Beam Angle320°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4W
Supply Voltage240V
Energy RatingE
External Length80mm
External Diameter25mm
Product RangePARATHOM SPECIAL T26 Series
Product Overview
- Good all-around light emission
- Ideal for decorative and free-burning applications
- Long life of up to 15,000h
Technical Specifications
Lamp Style
Pygmy
Lamp Base Type
E14
LED Colour
Warm White
CCT
2700K
Beam Angle
320°
Luminous Flux
470lm
Supply Voltage
240V
External Length
80mm
Product Range
PARATHOM SPECIAL T26 Series
Light Source
LED
Input Power
4W
Input Voltage
240VAC
Dimmable
Not Dimmable
Equivalent Wattage
40W
Power Rating
4W
Energy Rating
E
External Diameter
25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015