Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Lighting Products
                                                                                                      3. Specialty Lighting
                                                                                                      Print Page

                                                                                                      4058075692831

                                                                                                      Highbay Luminaire, Cool White, 210 W, 4000 K, 30000 lm, 240 VAC

                                                                                                      LEDVANCE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LEDVANCE 4058075692831
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075692831
                                                                                                      Order Code4136260
                                                                                                      Product RangeHIGH BAY GEN 4 Series
                                                                                                      Also Known AsGTIN UPC EAN: 4058075692831
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.28,688.670
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.28,688.67
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      LEDVANCE
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075692831
                                                                                                      Order Code4136260
                                                                                                      Product RangeHIGH BAY GEN 4 Series
                                                                                                      Also Known AsGTIN UPC EAN: 4058075692831
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Lighting TypeWarehouse Lighting
                                                                                                      Lamp Base Type-
                                                                                                      Input Power210W
                                                                                                      Input Voltage240V
                                                                                                      Product RangeHIGH BAY GEN 4 Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      Engineered for optimal performance in large commercial and industrial environments, this high bay luminaire provides up to 140 lm/W with a low UGR for enhanced comfort and reduced glare. Ideal for spaces that require both energy efficiency and high quality, uniform lighting.

                                                                                                      • Replacement for high bay luminaires with mercury vapor or metal halide lamps
                                                                                                      • Beam angle: 70°
                                                                                                      • Lumens: 30000
                                                                                                      • IP65 & IK08 Rated
                                                                                                      • Ideal for warehouses, shopping malls, airports & commercial buildings

                                                                                                      Technical Specifications

                                                                                                      Lighting Type

                                                                                                      Warehouse Lighting

                                                                                                      Input Power

                                                                                                      210W

                                                                                                      Product Range

                                                                                                      HIGH BAY GEN 4 Series

                                                                                                      Lamp Base Type

                                                                                                      -

                                                                                                      Input Voltage

                                                                                                      240V

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:94059900
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.337
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.