Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075603257
Order Code4136249
Product RangeHIGH BAY SENSOR GEN 4 Series
Also Known AsGTIN UPC EAN: 4058075603257
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price | 
|---|---|
| 1+ | Rs.21,496.040 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.21,496.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075603257
Order Code4136249
Product RangeHIGH BAY SENSOR GEN 4 Series
Also Known AsGTIN UPC EAN: 4058075603257
Technical Datasheet
Lighting TypeWarehouse Lighting
Lamp Base Type-
Input Power87W
Input Voltage240V
Product RangeHIGH BAY SENSOR GEN 4 Series
SVHCTo Be Advised
Product Overview
Designed for high ceiling industrial and commercial spaces, this efficient IP65 rated high bay luminaire features a built-in high frequency sensor for smart, motion activated lighting.
- Multiple adjustments of sensor range, daylight detection and hold time
- Beam angle: 110°
- Lumens: 13000
- IP65 & IK08 Rated
- Ideal for warehouses, shopping malls, airports & commercial buildings
Technical Specifications
Lighting Type
Warehouse Lighting
Input Power
87W
Product Range
HIGH BAY SENSOR GEN 4 Series
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.838