Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Converters / Interfaces
                                                                                                    Print Page

                                                                                                    IMC100MSFP

                                                                                                    Converter, SFP Industrial Fiber to RJ45 Ethernet Media, IP30, -40 °C to 75 °C

                                                                                                    STARTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STARTECH IMC100MSFP
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoIMC100MSFP
                                                                                                    Order Code4415569
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    3 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.24,386.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.24,386.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    STARTECH
                                                                                                    ManufacturerSTARTECH
                                                                                                    Manufacturer Part NoIMC100MSFP
                                                                                                    Order Code4415569
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromSFP Industrial Fiber
                                                                                                    Convert ToRJ45 Ethernet Media
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    IMC100MSFP is an industrial fibre to Ethernet media converter that converts fibre to copper at a network endpoint. This media converter features an open SFP slot for any standard SFP to be used for the incoming fibre connection and is easily deployed across applications or fibre cable types. Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation. It can be powered using 18V-36V AC or 12V -56V DC for a high degree of flexibility including applications like solar, automotive, and rail. Includes hardware for DIN rail or wall mounting. The IMC100MSFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

                                                                                                    • Compact 100Mbps fibre-to-Ethernet converter; 18–36V AC/12–56V DC for solar, auto, and rail use
                                                                                                    • Industrial network media converter w/MTBF 500,000+hrs @ 50C, rugged IP-30 aluminium housing
                                                                                                    • Compatible with any standard SFP and can be used for multimode or single mode fibre connections
                                                                                                    • Operating temperature range from -40°C to 75°C
                                                                                                    • Product dimension: 5.9 cm [2.3 in] L x 3.6 cm [1.4 in] W, 5.0 cm [2.0 in] H

                                                                                                    Contents

                                                                                                    Media converter, Terminal block, Terminal block to barrel power connector adapter, Mounting hardware kit, Quick-start guide.

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    SFP Industrial Fiber

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    RJ45 Ethernet Media

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.25
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.