Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.55,146.510 |
Product Information
Product Overview
With flexible integration, this Gigabit Ethernet to fibre media converter is a simple and cost-effective way to extend your network or extend the distance between two devices by up to 10km, allowing you to provide network access to remote areas in other buildings, or in areas where WiFi is unavailable. Fiber network connections provide greater range and security, with less electromagnetic interference (EMI) than typical copper-based networks, making it perfect for IT professionals and secure setups in government, business or educational applications. This versatile copper-to-fiber converter supports standalone operation and features a pre-installed Gigabit SFP transceiver with LC connectors. Should your network infrastructure change in the future, you can easily swap and replace the module to adapt the media converter to your new network requirements.
- Flexible hardware design; removable transceiver allows you to customise your network setup
- Easily provide connectivity to users in an isolated area or in a separate building
- Ideal for secure network setups; direct fibre connection ensures no electronic interference
- Included SFP transceiver supports 1310nm LC Gigabit Fibre connection
- Single Mode connection with up to 10km (6.2 miles) max. trasnfer distance
- Full/Half Duplex, Jumbo Frame and Auto MDIX support
- Supports Link Fault Passthrough (LFP) and Auto Laser Shutdown (ALS)
- Rugged steel housing is suitable for harsh environments such as factories and warehouses
- Connections: LC Duplex Fibre Optic, RJ45 Socket
- Dimensions (HxWxD): 23x88x140mm
- 2 Year manufacturer warranty
Contents
Converter, AC adaptor (UK/EU/NA/ANZ), grounding screw and user guide
Technical Specifications
Gigabit Copper RJ45 Ethernet
Single Mode LC Fibre
No SVHC (23-Jan-2024)
RJ45
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate