Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Office, Computer & Networking Products
                                                                                                      3. Computer Products
                                                                                                      4. Drives
                                                                                                      5. Drive Accessories
                                                                                                      Print Page

                                                                                                      M2E4BTB3

                                                                                                      Enclosure, Thunderbolt 3, NVMe, 4 Bay, 40 Gbps, AC Adapter, NA, JP, UK, EU, ANZ

                                                                                                      STARTECH
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      STARTECH M2E4BTB3
                                                                                                      STARTECH M2E4BTB3
                                                                                                      STARTECH M2E4BTB3
                                                                                                      STARTECH M2E4BTB3
                                                                                                      ManufacturerSTARTECH
                                                                                                      Manufacturer Part NoM2E4BTB3
                                                                                                      Order Code4068340
                                                                                                      Also Known AsGTIN UPC EAN: 0065030886406
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.53,137.050
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.53,137.05
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      STARTECH
                                                                                                      ManufacturerSTARTECH
                                                                                                      Manufacturer Part NoM2E4BTB3
                                                                                                      Order Code4068340
                                                                                                      Also Known AsGTIN UPC EAN: 0065030886406
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeEnclosure
                                                                                                      Drive InterfaceThunderbolt 3
                                                                                                      Product Range-
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The M2E4BTB3 from Startech is a unique enclosure designed to create a high performance storage solution that utilises the full bandwidth available from a Thunderbolt 3 port, providing transfer speeds up to 40Gb/s. The enclosure allows you to access four M.2 NVMe or AHCI 2280 SSD drives with dedicated PCI-Ex lanes to ensure consistent performance for each drive. The enclosure also features a 4K capable DisplayPort output and downstream Thunderbolt 3 port for daisy-chaining additional devices.

                                                                                                      • Thunderbolt 3 interface with transfer speeds up to 40Gb/s
                                                                                                      • Dedicated 8Gb/s PCI-Ex lane for each connected drive
                                                                                                      • Supports software RAID with storage management systems
                                                                                                      • Integrated DisplayPort output, connect a 4K monitor to your computer through the enclosure
                                                                                                      • Downstream Thunderbolt 3 port allows you to daisy chain additional devices
                                                                                                      • Powered by 72W EPS power supply that provides up to 15W power to downstream Thunderbolt 3 devices
                                                                                                      • Vented metal enclosure with thermal pads and integrated cooling fan
                                                                                                      • Supplied with certified Thunderbolt 3 host cable (0.7m)
                                                                                                      • Supports Thunderbolt 4 hosts devices (at Thunderbolt 3 performance)
                                                                                                      • Dimensions (HxWxD): 20x120x160mm
                                                                                                      • 2 Year manufacturer warranty

                                                                                                      Contents

                                                                                                      Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide

                                                                                                      Warnings

                                                                                                      Note: Not compatible with SATA M.2 SSD drives. Enclosure is not compatible with Thunderbolt 1/2 host devices. Apple Mac computers with M1 processors only support one external display through the enclosure. Apple Macs with Intel or M1 Max/Pro can support dual displays.

                                                                                                      Notes

                                                                                                      Note: Only supports 80mm (2280) M.2 NVMe SSDs. Downstream connected TB3 devices share bandwidth with connected SSDs and may reduce data transfer performance.

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Enclosure

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Drive Interface

                                                                                                      Thunderbolt 3

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.62
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.