Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoSBX-00006-02
Order Code2566048
Product RangePowerCat Synergy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.494.240 |
| 15+ | Rs.484.360 |
| 25+ | Rs.474.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.494.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoSBX-00006-02
Order Code2566048
Product RangePowerCat Synergy Series
Technical Datasheet
No. of Ports1Ports
Ethernet Switch TypeFast Ethernet
Product RangePowerCat Synergy Series
Product Overview
PowerCat Synergy Surface Mount Box with 1 port and DataGate shuttered connector ideal for use in open office cabling. Synergy Surface Box offer simple, organised installation in areas where surface mount is the only option. Cable can be installed from the sides or base of the box.
- 5E connector category
- 568A or 568B wiring
- Suitable for high-speed data transmission
- RJ45 connector
Technical Specifications
No. of Ports
1Ports
Product Range
PowerCat Synergy Series
Ethernet Switch Type
Fast Ethernet
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033