Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,104.400 |
| 5+ | Rs.1,082.320 |
| 10+ | Rs.1,074.190 |
Product Information
Product Overview
MIKROE-55 is a character LCD 2x16 with blue backlight. The LCD display Module is built in a LSI controller, the controller has two 8-bit registers, an instruction register (IR) and a data register (DR). The IR stores instruction codes, such as display clear and cursor shift, and address information for display data RAM (DDRAM) and character generator (CGRAM). The IR can only be written from the MPU. The DR temporarily stores data to be written or read from DDRAM or CGRAM. When address information is written into the IR, then data is stored into the DR from DDRAM or CGRAM. By the register selector (RS) signal, these two registers can be selected.
- 2 x 16 characters display size
- HD44780 graphic controller, parallel 8-bit interface
- 5V input voltage
Technical Specifications
2 x 16
5V
-
-
80mm x 36mm
70°C
Blue
No SVHC (14-Jun-2023)
-
Parallel
LCD
Graphic
-20°C
Module
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate