Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. LED Displays
                      5. Alphanumeric LED Displays
                      Print Page

                      HDLO-1414

                      Alphanumeric LED Display, Red, 3.5 mcd, 4, 3.7 mm, 5 V

                      BROADCOM HDLO-1414
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHDLO-1414
                      Order Code2900829
                      Product RangeHDLx-1414
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice
                      1+Rs.2,857.820
                      5+Rs.2,510.690
                      10+Rs.2,235.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,857.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHDLO-1414
                      Order Code2900829
                      Product RangeHDLx-1414
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed
                      Forward Current If-
                      Luminous Intensity3.5mcd
                      No. of Digits / Alpha4
                      Character Size3.7mm
                      Supply Voltage5V
                      Display Area Width17.66mm
                      Character FormatDot Matrix
                      Display Area Height9.14mm
                      Product RangeHDLx-1414
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      LED Colour

                      Red

                      Luminous Intensity

                      3.5mcd

                      Character Size

                      3.7mm

                      Display Area Width

                      17.66mm

                      Display Area Height

                      9.14mm

                      SVHC

                      No SVHC (12-Jan-2017)

                      Forward Current If

                      -

                      No. of Digits / Alpha

                      4

                      Supply Voltage

                      5V

                      Character Format

                      Dot Matrix

                      Product Range

                      HDLx-1414

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85319000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.015
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.