Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Displays
                      4. OLED Displays
                      5. Alphanumeric OLED Displays
                      Print Page

                      MCOC2002A1WMGE

                      Alphanumeric OLED, 20 x 2, Green on Black, 3V to 5V, Parallel, English, Cyrillic, Euro, Japanese

                      MIDAS DISPLAYS MCOC2002A1WMGE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOC2002A1WMGE
                      Order Code2218980
                      Product RangeMCOB22005AX
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerMIDAS DISPLAYS
                      Manufacturer Part NoMCOC2002A1WMGE
                      Order Code2218980
                      Product RangeMCOB22005AX
                      Technical Datasheet

                      Data Sheet

                      Character Count x Line20 x 2
                      Display AppearanceGreen on Black
                      Logic Voltage3V to 5V
                      Interface TypeParallel
                      Font SetEnglish, Cyrillic, Euro, Japanese
                      Character Size5.57mm
                      Module Size116mm x 37mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max80°C
                      Display ConstructionCOB
                      Product RangeMCOB22005AX
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Character Count x Line

                      20 x 2

                      Logic Voltage

                      3V to 5V

                      Font Set

                      English, Cyrillic, Euro, Japanese

                      Module Size

                      116mm x 37mm

                      Operating Temperature Max

                      80°C

                      Product Range

                      MCOB22005AX

                      Display Appearance

                      Green on Black

                      Interface Type

                      Parallel

                      Character Size

                      5.57mm

                      Operating Temperature Min

                      -40°C

                      Display Construction

                      COB

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.