Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
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
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
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
                                                                                                      2. Optoelectronics & Displays
                                                                                                      3. Displays
                                                                                                      4. OLED Displays
                                                                                                      5. Graphic OLED Displays
                                                                                                      Print Page

                                                                                                      UOLED-160-G2

                                                                                                      Graphic OLED, 160 x 128, RGB, 5V, UART, 52mm x 36mm, -40 °C

                                                                                                      4D SYSTEMS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      4D SYSTEMS UOLED-160-G2
                                                                                                      4D SYSTEMS UOLED-160-G2
                                                                                                      4D SYSTEMS UOLED-160-G2
                                                                                                      Manufacturer4D SYSTEMS
                                                                                                      Manufacturer Part NoUOLED-160-G2
                                                                                                      Order Code2451192
                                                                                                      Your Part Number
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      4D SYSTEMS
                                                                                                      Manufacturer4D SYSTEMS
                                                                                                      Manufacturer Part NoUOLED-160-G2
                                                                                                      Order Code2451192
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution160 x 128
                                                                                                      Display AppearanceRGB
                                                                                                      Logic Voltage5V
                                                                                                      Interface TypeUART
                                                                                                      Module Size52mm x 36mm
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max70°C
                                                                                                      Display ConstructionModule
                                                                                                      Product Range-
                                                                                                      MSL-

                                                                                                      Alternatives for UOLED-160-G2

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The UOLED-160-G2 is a 1.7-inch compact micro OLED Display using the latest state of the art Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers 'stand-alone' functionality to any project. Powerful graphics, text, image, animation and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box and you are now ready to write your code in 4DGL (a high level 4D graphics language) using the 4DGL-Workshop4 IDE (editor, compiler and downloader). This will save weeks even months of development time on your next embedded graphics project. 4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.

                                                                                                      • OLED display graphics user interface solution
                                                                                                      • 160 x 128 Resolution, 65K true to life colours, PMOLED screen
                                                                                                      • 1.7" Diagonal size, 52 x 32 x 6.1mm, 33.6mm x 27mm active area
                                                                                                      • No back lighting with near 180° viewing angle
                                                                                                      • VCC, TX, RX, GND, RESET, IO1, IO2, 3.3V Easy 10-pin interface to any external device
                                                                                                      • Powered by the 4D-Labs GOLDELOX graphics processor highly optimised for 4DGL
                                                                                                      • 2 x GPIO ports supports digital I/O
                                                                                                      • A/D converter with 8/10-bit resolution
                                                                                                      • Complex sound generation
                                                                                                      • Dedicated RTTTL tune engine
                                                                                                      • Multi-switch joystick
                                                                                                      • Dallas 1-Wire
                                                                                                      • 10kB Flash memory for user code storage
                                                                                                      • 510-byte RAM for user variables (255 x 16-bit vars)
                                                                                                      • 1 x Asynchronous hardware serial port, TTL interface, with 300baud to 600kBaud
                                                                                                      • Onboard micro-SD memory card adaptor for storing of icons, images and animations
                                                                                                      • Supports 64Mb to 2Gb micro-SD memory cards
                                                                                                      • A SPI compatible micro-SD card is required
                                                                                                      • Comprehensive set of built-in high level 4DGL graphics functions and algorithms
                                                                                                      • Display full colour images, animations, icons and video clips
                                                                                                      • Supports all available Windows fonts and characters (imported as external fonts)
                                                                                                      • 33.60 x 27mm Display viewing area
                                                                                                      • Back plate with 4 x 3mm holes for mechanical mounting
                                                                                                      • CE compliant

                                                                                                      Applications

                                                                                                      Audio, Imaging, Video & Vision, Consumer Electronics

                                                                                                      Technical Specifications

                                                                                                      Resolution

                                                                                                      160 x 128

                                                                                                      Logic Voltage

                                                                                                      5V

                                                                                                      Module Size

                                                                                                      52mm x 36mm

                                                                                                      Operating Temperature Max

                                                                                                      70°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Display Appearance

                                                                                                      RGB

                                                                                                      Interface Type

                                                                                                      UART

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Display Construction

                                                                                                      Module

                                                                                                      MSL

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85414090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.05806
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.