Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Colour LEDs - Under 75mA
                      Print Page

                      HLMP-1503

                      LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm

                      BROADCOM HLMP-1503
                      BROADCOM HLMP-1503
                      BROADCOM HLMP-1503
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHLMP-1503
                      Order Code1003199
                      Product RangeHLMP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      161,997 In Stock

                      Need more?

                      14438 Delivery in 3-5 Business Days(SG stock)
                      147559 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.34.610
                      10+Rs.23.620
                      100+Rs.16.870
                      500+Rs.13.760
                      1000+Rs.12.700
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.173.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHLMP-1503
                      Order Code1003199
                      Product RangeHLMP
                      Technical Datasheet

                      Data Sheet

                      LED ColourGreen
                      LED MountingThrough Hole
                      LED Case SizeT-1 (3mm)
                      Forward Current If10mA
                      Forward Voltage2.1V
                      Wavelength Typ569nm
                      Luminous Intensity1mcd
                      Viewing Angle60°
                      Lens ShapeRound
                      Product RangeHLMP
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The HLMP-1503 from Avago is a through hole diffused LED lamp. This LED lamp features high intensity and wide viewing angle. The T-1 lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design provide superior light output and wide viewing angles. Several intensity choices are also available.

                      • Round lens shape
                      • T-1 (3mm) standard bulb size
                      • High performance green
                      • Forward voltage is 2.1V
                      • Forward current (If) is 10mA
                      • Wavelength is 569nm
                      • Luminous intensity is 1.0mcd at 10mA
                      • Reliable and rugged
                      • Viewing angle of 60°

                      Applications

                      LED Lighting, Lighting, Portable Devices, Industrial

                      Technical Specifications

                      LED Colour

                      Green

                      LED Case Size

                      T-1 (3mm)

                      Forward Voltage

                      2.1V

                      Luminous Intensity

                      1mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      LED Mounting

                      Through Hole

                      Forward Current If

                      10mA

                      Wavelength Typ

                      569nm

                      Viewing Angle

                      60°

                      Product Range

                      HLMP

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for HLMP-1503

                      4 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00014
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.