Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. LED Products
                      4. Standard Single Colour LEDs - Under 75mA
                      Print Page

                      SLR-332YY3F

                      LED, Yellow, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 585 nm

                      ROHM SLR-332YY3F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoSLR-332YY3F
                      Order Code4180353
                      Product RangeSLR-332x Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,995 In Stock

                      Need more?

                      1995 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.40.890
                      10+Rs.28.110
                      100+Rs.20.190
                      500+Rs.16.530
                      1000+Rs.15.400
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      Rs.204.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoSLR-332YY3F
                      Order Code4180353
                      Product RangeSLR-332x Series
                      Technical Datasheet

                      Data Sheet

                      LED ColourYellow
                      LED MountingThrough Hole
                      LED Case SizeT-1 (3mm)
                      Forward Current If10mA
                      Forward Voltage2.1V
                      Wavelength Typ585nm
                      Luminous Intensity6.3mcd
                      Viewing Angle85°
                      Lens ShapeRound
                      Product RangeSLR-332x Series
                      Automotive Qualification Standard-

                      Technical Specifications

                      LED Colour

                      Yellow

                      LED Case Size

                      T-1 (3mm)

                      Forward Voltage

                      2.1V

                      Luminous Intensity

                      6.3mcd

                      Lens Shape

                      Round

                      Automotive Qualification Standard

                      -

                      LED Mounting

                      Through Hole

                      Forward Current If

                      10mA

                      Wavelength Typ

                      585nm

                      Viewing Angle

                      85°

                      Product Range

                      SLR-332x Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85411000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.