Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521
Order Code1716702
Product RangeOVL-55
Your Part Number
Technical Datasheet
2,969 In Stock
3,000 more incoming. You can reserve stock now
2969 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.40.390 |
| 10+ | Rs.28.060 |
| 100+ | Rs.19.770 |
| 500+ | Rs.16.840 |
| 1000+ | Rs.16.470 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.201.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521
Order Code1716702
Product RangeOVL-55
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage4V
Luminous Intensity18cd
Viewing Angle15°
Lens ShapeDome
Product RangeOVL-55
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OVL-5521 from Multicomp Pro is a through hole white colour LED. This mega brightness LED with round shape is made of InGaN/sapphire material.
- Standard bulb size is T-1 3/4 (5mm)
- Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
- Operating temperature range from -25 to +85°C
- High luminous intensity is 18000mcd (typical), 8500mcd (minimum) at 20mA
- Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
- Viewing angle is 15°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
4V
Viewing Angle
15°
Product Range
OVL-55
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for OVL-5521
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035