Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Triac Output Optocouplers
                      Print Page

                      MOC3020-M

                      Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 400 V, MOC301XM & MOC302XM

                      ONSEMI MOC3020-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMOC3020-M
                      Order Code1471017
                      Product RangeMOC301XM & MOC302XM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,434 In Stock

                      1,000 more incoming. You can reserve stock now

                      4434 Delivery in 4-6 Business Days(UK stock)
                      1000 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.65.250
                      10+Rs.34.020
                      25+Rs.32.080
                      50+Rs.30.140
                      100+Rs.28.190
                      500+Rs.23.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.65.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMOC3020-M
                      Order Code1471017
                      Product RangeMOC301XM & MOC302XM
                      Technical Datasheet

                      Data Sheet

                      Optocoupler Case StyleDIP
                      No. of Pins6Pins
                      Isolation Voltage5.3kV
                      Triac Operating ModeNon Zero Crossing
                      Peak Repetitive Off State Voltage400V
                      Product RangeMOC301XM & MOC302XM
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The MOC3020-M is an optically Isolated Triac Driver Device, contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. This device is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.

                      • Excellent LED Trigger Current (IFT) Stability
                      • IR Emitting Diode has Low Degradation
                      • 5300VAC RMS High Isolation Voltage
                      • 400V Peak Blocking Voltage
                      • UL1577, 4170VAC RMS for 1-minute Safety and Regulatory Approvals

                      Applications

                      Industrial, Motor Drive & Control, Consumer Electronics

                      Technical Specifications

                      Optocoupler Case Style

                      DIP

                      Isolation Voltage

                      5.3kV

                      Peak Repetitive Off State Voltage

                      400V

                      SVHC

                      No SVHC (14-Jun-2023)

                      No. of Pins

                      6Pins

                      Triac Operating Mode

                      Non Zero Crossing

                      Product Range

                      MOC301XM & MOC302XM

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.002117
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.