Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Colour Indicators
                      Print Page

                      CL2-523G

                      LED Panel Mount Indicator, Green, 230 VAC, 17 mA, IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13

                      ABB CL2-523G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerABB
                      Manufacturer Part NoCL2-523G
                      Order Code2815337
                      Product RangeCL2
                      Also Known AsCL2-523G
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      6 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.1,278.030
                      5+Rs.1,268.300
                      10+Rs.1,259.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,278.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerABB
                      Manufacturer Part NoCL2-523G
                      Order Code2815337
                      Product RangeCL2
                      Also Known AsCL2-523G
                      Technical Datasheet

                      Data Sheet

                      LED ColourGreen
                      Operating Voltage230VAC
                      Mounting Hole Dia-
                      Forward Current If17mA
                      Luminous Intensity-
                      IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
                      Product RangeCL2

                      Technical Specifications

                      LED Colour

                      Green

                      Mounting Hole Dia

                      -

                      Luminous Intensity

                      -

                      Product Range

                      CL2

                      Operating Voltage

                      230VAC

                      Forward Current If

                      17mA

                      IP / NEMA Rating

                      IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.019
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.