Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. Neon Indicators
                      Print Page

                      2110A3

                      Neon Indicator, Non-Relampable, 125 VAC, Wire Leaded, Amber, 7.9 mm, Round with Flat Top

                      VCC / VISUAL COMMUNICATIONS COMPANY 2110A3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2110A3
                      Order Code2890772
                      Product Range2110A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.504.570
                      5+Rs.450.460
                      10+Rs.396.340
                      20+Rs.393.610
                      50+Rs.390.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.504.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
                      Manufacturer Part No2110A3
                      Order Code2890772
                      Product Range2110A
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage125VAC
                      Lamp Base TypeWire Leaded
                      Illumination ColourAmber
                      Mounting Hole Dia7.9mm
                      Lens ShapeRound with Flat Top
                      Current Rating-
                      Product Range2110A

                      Product Overview

                      The 2110A3 is a 105 to 125VAC panel mount amber neon LED Indicator Light, non-relampable with 22AWG wire leaded lamp base. The 2110A-series with polished stainless steel bezel, white nylon housing, polycarbonate lens. Indicators mount in 0.31-inch minimum diameter hole.

                      • 4.4 to 4.8" Long

                      Applications

                      Lighting

                      Technical Specifications

                      Supply Voltage

                      125VAC

                      Illumination Colour

                      Amber

                      Lens Shape

                      Round with Flat Top

                      Product Range

                      2110A

                      Lamp Base Type

                      Wire Leaded

                      Mounting Hole Dia

                      7.9mm

                      Current Rating

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 2110A3

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Costa Rica
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.004082
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.