Print Page
Image is for illustrative purposes only. Please refer to product description.
1,053 In Stock
Need more?
1053 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.269.850 |
5+ | Rs.191.310 |
10+ | Rs.178.270 |
25+ | Rs.164.650 |
50+ | Rs.148.950 |
100+ | Rs.139.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.269.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-42WUM/1EGWT
Order Code2373389
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 8mcd, G 12mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle100°
Height7.11mm
Width4.83mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-42WUM/1EGWT is a 3mm LED Indicator with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source colour device is made with gallium phosphide.
- Pre-trimmed leads for PC mounting
- Black case enhances contrast ratio
- Wide viewing angle
- High reliability, life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 8mcd, G 12mcd
Viewing Angle
100°
Width
4.83mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000428