Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. PCB Mount Indicators
                      4. Single Colour LED Circuit Board Indicators
                      Print Page

                      555-4003F.

                      LED Lamp

                      DIALIGHT 555-4003F.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No555-4003F.
                      Order Code1126096
                      Product Range555-4xxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No555-4003F.
                      Order Code1126096
                      Product Range555-4xxx Series
                      Technical Datasheet

                      Data Sheet

                      LED ColourRed
                      No. of LEDs4LEDs
                      LED MountingThrough Hole
                      Bulb Size2mm
                      Forward Current If6mA
                      Luminous Intensity1.9mcd
                      Forward Voltage5V
                      Viewing Angle40°
                      Height6.35mm
                      Width10.29mm
                      Product Range555-4xxx Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      LED Colour

                      Red

                      LED Mounting

                      Through Hole

                      Forward Current If

                      6mA

                      Forward Voltage

                      5V

                      Height

                      6.35mm

                      Product Range

                      555-4xxx Series

                      No. of LEDs

                      4LEDs

                      Bulb Size

                      2mm

                      Luminous Intensity

                      1.9mcd

                      Viewing Angle

                      40°

                      Width

                      10.29mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000817
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.