Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. PCB Mount Indicators
                      4. Single Colour LED Circuit Board Indicators
                      Print Page

                      595-2301-01-3NF

                      CKT BOARD INDICATOR, GRN, 18MCD, SMD

                      DIALIGHT 595-2301-01-3NF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No595-2301-01-3NF
                      Order Code4060755
                      Product RangePrism 595 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No595-2301-01-3NF
                      Order Code4060755
                      Product RangePrism 595 Series
                      Technical Datasheet

                      Data Sheet

                      LED ColourGreen
                      No. of LEDs1LEDs
                      LED MountingSMD
                      Bulb Size2mm
                      Forward Current If20mA
                      Luminous Intensity19mcd
                      Forward Voltage2.1V
                      Viewing Angle40°
                      Height3.58mm
                      Width2.49mm
                      Product RangePrism 595 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      LED Colour

                      Green

                      LED Mounting

                      SMD

                      Forward Current If

                      20mA

                      Forward Voltage

                      2.1V

                      Height

                      3.58mm

                      Product Range

                      Prism 595 Series

                      No. of LEDs

                      1LEDs

                      Bulb Size

                      2mm

                      Luminous Intensity

                      19mcd

                      Viewing Angle

                      40°

                      Width

                      2.49mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000293
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.