Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Amplified Photo Diodes
                      Print Page

                      OPB933W51Z

                      Slotted Optical Switch, 3.18 mm, Open-Collector/Inverter Output, 100 µA, 4.75 to 5.25 VDC

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB933W51Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB933W51Z
                      Order Code4225692
                      Product RangePhotologic OPB930 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      173 In Stock

                      Need more?

                      173 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.537.660
                      5+Rs.534.620
                      10+Rs.531.570
                      50+Rs.528.530
                      100+Rs.525.480
                      250+Rs.514.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.537.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB933W51Z
                      Order Code4225692
                      Product RangePhotologic OPB930 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeOpen-Collector, Inverter Output
                      Sensing Range Max3.18mm
                      Supply Voltage DC Min4.75V
                      Supply Voltage DC Max5.25V
                      Product RangePhotologic OPB930 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OPB933W51Z is a Photologic® slotted optical switch. This integrated circuit switch provides optimum flexibility for the design engineer. It is used in applications such as mechanical switch replacement, speed indication (tachometer), mechanical limit indication, edge sensing.

                      • Optek assembly
                      • Side mount IR transmissive plastic discrete shell
                      • Inverted open-collector output
                      • Wire termination mounting configuration
                      • Emitter aperture is 12.70mm
                      • Sensor aperture is .254mm
                      • Data rates to 250kBaud
                      • Operating temperature range from -40°C to +70°C

                      Technical Specifications

                      Sensor Output Type

                      Open-Collector, Inverter Output

                      Supply Voltage DC Min

                      4.75V

                      Product Range

                      Photologic OPB930 Series

                      Sensing Range Max

                      3.18mm

                      Supply Voltage DC Max

                      5.25V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.008058
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.