Print Page
ILM-IQ01-94SL-SC201-WIR200.
IR Emitter Module, 1Chip, 940 nm, 680 mW/Sr Radiant Intensity, ± 35°(70°), Round PCB, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IQ01-94SL-SC201-WIR200.
Order Code3782401
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | Rs.1,515.850 | 
| 5+ | Rs.1,283.120 | 
| 10+ | Rs.1,200.930 | 
| 50+ | Rs.1,136.360 | 
| 100+ | Rs.1,069.660 | 
| 250+ | Rs.1,008.080 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,515.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IQ01-94SL-SC201-WIR200.
Order Code3782401
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON IR P1616 Lens 1 MicroOSLON Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)680mW/Sr
Forward Voltage Range2.95V to 3.3V
Radiance Angle± 35° (70°)
Maximum Current per Chip500mA
Reverse Voltage Vr5V
IR Emitter Module MountingRound PCB, Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
2.95V to 3.3V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, Heatsink Mount
Operating Temperature Range
-40°C to +105°C
Product Range
OSLON IR P1616 Lens 1 MicroOSLON Series
Radiant Intensity (Ie)
680mW/Sr
Radiance Angle
± 35° (70°)
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008