Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAANE-AP-0172-1
Order Code4731565
Product RangeAANE-AP-0172 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.1,325.080 |
5+ | Rs.1,246.930 |
10+ | Rs.1,177.460 |
50+ | Rs.1,121.890 |
100+ | Rs.1,062.840 |
250+ | Rs.1,022.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,325.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANE-AP-0172-1
Order Code4731565
Product RangeAANE-AP-0172 Series
Technical Datasheet
Antenna BandL-Band
Antenna TypeLow Profile
Frequency Range1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
VSWR2
Peak Gain / Gain3.1dBic, 3.6dBic, 2.8dBic
Antenna MountingMagnetic
Product RangeAANE-AP-0172 Series
ProtocolBeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationRight Hand Circular
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Band
L-Band
Frequency Range
1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz
Peak Gain / Gain
3.1dBic, 3.6dBic, 2.8dBic
Product Range
AANE-AP-0172 Series
Operating Temperature Min
-40°C
Antenna Polarisation
Right Hand Circular
Antenna Type
Low Profile
VSWR
2
Antenna Mounting
Magnetic
Protocol
BeiDou, Galileo, Glonass, GPS, QZSS
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001