Leaded Aluminium Electrolytic Capacitors:

7,328 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1800671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.157.030
50+
Rs.79.370
250+
Rs.73.410
500+
Rs.67.440
1500+
Rs.61.460
Min: 5 / Mult: 5
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FR Series
-
2.6A
-40°C
105°C
-
9693009

RoHS

Each
1+
Rs.104.020
5+
Rs.84.630
10+
Rs.65.240
20+
Rs.60.010
40+
Rs.54.780
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
NHG-A Series
-
950mA
-55°C
105°C
AEC-Q200
9451480

RoHS

Each
1+
Rs.8.870
50+
Rs.5.750
100+
Rs.5.010
250+
Rs.4.450
500+
Rs.3.550
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
65mA
-40°C
85°C
-
2525253

RoHS

Each
5+
Rs.34.860
50+
Rs.15.800
250+
Rs.13.980
500+
Rs.13.610
1000+
Rs.13.240
More Pricing...
Min: 5 / Mult: 5
470µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
PK Series
-
550mA
-40°C
85°C
-
9693793

RoHS

Each
1+
Rs.26.660
5+
Rs.20.360
10+
Rs.14.060
25+
Rs.12.580
50+
Rs.11.100
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
2465744

RoHS

Each
1+
Rs.65.360
10+
Rs.60.620
50+
Rs.55.880
100+
Rs.48.570
200+
Rs.43.220
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
WCAP-ATG8 Series
-
828mA
-40°C
85°C
-
9451544

RoHS

Each
1+
Rs.156.800
2+
Rs.107.190
3+
Rs.92.290
5+
Rs.77.870
10+
Rs.69.100
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
MCGPR Series
-
1.4A
-40°C
85°C
-
9451692

RoHS

Each
1+
Rs.8.520
50+
Rs.5.480
100+
Rs.4.750
250+
Rs.4.270
500+
Rs.3.410
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
35mA
-40°C
105°C
-
9693670

RoHS

Each
1+
Rs.18.670
5+
Rs.14.680
10+
Rs.10.680
25+
Rs.9.380
50+
Rs.8.080
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
210mA
-40°C
85°C
-
9451129

RoHS

Each
1+
Rs.36.130
10+
Rs.23.490
50+
Rs.18.020
100+
Rs.14.370
200+
Rs.12.800
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
0.2818ohm
760mA
-40°C
85°C
-
9451838

RoHS

Each
1+
Rs.7.170
50+
Rs.6.110
100+
Rs.5.170
250+
Rs.4.430
500+
Rs.4.310
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.54mm
6.3mm
-
-
11mm
MCRH Series
-
135mA
-40°C
105°C
-
2102429

RoHS

Each
1+
Rs.51.010
50+
Rs.30.210
100+
Rs.25.850
250+
Rs.22.890
500+
Rs.21.020
More Pricing...
Min: 1 / Mult: 1
4.7µF
400V
± 20%
Radial Leaded
15000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
LLE Series
-
122mA
-40°C
105°C
-
9692142

RoHS

Each
1+
Rs.34.660
5+
Rs.26.640
10+
Rs.18.610
25+
Rs.17.160
50+
Rs.15.710
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
9693580

RoHS

Each
1+
Rs.14.210
5+
Rs.10.930
10+
Rs.7.640
25+
Rs.6.760
50+
Rs.5.870
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
180mA
-40°C
85°C
-
9451412

RoHS

Each
1+
Rs.17.160
50+
Rs.9.690
100+
Rs.8.600
250+
Rs.6.870
500+
Rs.6.110
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
1.658ohm
250mA
-40°C
85°C
-
9692550

RoHS

Each
1+
Rs.135.070
5+
Rs.100.690
10+
Rs.66.300
20+
Rs.62.780
40+
Rs.59.260
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
16mm
-
-
20mm
FC Series
-
1.765A
-55°C
105°C
AEC-Q200
9451242

RoHS

Each
1+
Rs.7.060
50+
Rs.4.630
100+
Rs.4.020
250+
Rs.3.300
500+
Rs.2.570
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
50mA
-40°C
85°C
-
9451420

RoHS

Each
1+
Rs.20.380
50+
Rs.17.370
100+
Rs.14.700
250+
Rs.12.600
500+
Rs.12.260
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCGPR Series
0.7536ohm
430mA
-40°C
85°C
-
2610804

RoHS

Each
1+
Rs.176.430
5+
Rs.116.240
10+
Rs.92.900
25+
Rs.82.560
50+
Rs.72.960
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
36mm
MCKSK Series
-
1.61A
-40°C
105°C
-
2610808

RoHS

Each
1+
Rs.5.970
50+
Rs.3.860
100+
Rs.3.380
250+
Rs.2.990
500+
Rs.2.400
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCKSK Series
-
30mA
-40°C
105°C
-
2610799

RoHS

Each
1+
Rs.19.110
50+
Rs.10.750
100+
Rs.9.530
250+
Rs.7.630
500+
Rs.6.760
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCKSK Series
-
586mA
-40°C
105°C
-
2610814

RoHS

Each
1+
Rs.140.600
50+
Rs.114.950
100+
Rs.97.150
250+
Rs.84.430
500+
Rs.76.070
More Pricing...
Min: 1 / Mult: 1
100µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
32mm
MCKSK Series
-
484mA
-25°C
105°C
-
2610811

RoHS

Each
1+
Rs.89.080
50+
Rs.41.770
100+
Rs.37.030
250+
Rs.30.470
500+
Rs.26.700
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
MCKSK Series
-
968mA
-40°C
105°C
-
2778022

RoHS

Each
1+
Rs.133.230
50+
Rs.74.510
100+
Rs.68.330
250+
Rs.62.720
500+
Rs.57.110
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
5mm
8.2mm
-
-
11mm
036 RSP Series
-
250mA
-55°C
85°C
-
2917895

RoHS

Each
1+
Rs.57.520
10+
Rs.30.290
50+
Rs.27.680
100+
Rs.25.070
200+
Rs.23.850
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
850mA
-40°C
85°C
-
276-300 of 7328 items
of 294 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY