762 Product Results Found for "VISHAY"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,737.600 5+ Rs.1,841.970 10+ Rs.1,633.010 20+ Rs.1,528.480 40+ Rs.1,513.020 | Total:Rs.2,737.60 Min: 1 / Mult: 1 | 100µF | 400V | -10%, +50% | Axial Leaded | 1000 hours @ 85°C | Polar | Axial Leaded | - | 25.7mm | 54.4mm | - | 53D Series | 1.524ohm | 560mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.187.510 50+ Rs.99.630 100+ Rs.85.510 250+ Rs.80.590 500+ Rs.75.660 More Pricing... | Total:Rs.187.51 Min: 1 / Mult: 1 | 33µF | 63V | ± 20% | Axial Leaded | 2000 hours @ 85°C | Polar | Axial Leaded | - | 6mm | 10mm | - | 021 ASM Series | 3.9ohm | 100mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.114.170 10+ Rs.88.010 50+ Rs.80.870 100+ Rs.67.090 200+ Rs.63.200 More Pricing... | Total:Rs.114.17 Min: 1 / Mult: 1 | 150µF | 16V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 11mm | - | 030 AS Series | 1.7ohm | 200mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.179.420 10+ Rs.95.900 50+ Rs.91.420 100+ Rs.86.940 200+ Rs.80.420 More Pricing... | Total:Rs.179.42 Min: 1 / Mult: 1 | 330µF | 10V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 8mm | 18mm | - | 031 AS Series | 0.97ohm | 310mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.137.520 50+ Rs.93.920 100+ Rs.76.980 250+ Rs.69.220 500+ Rs.61.460 More Pricing... | Total:Rs.137.52 Min: 1 / Mult: 1 | 150µF | 6.3V | -10%, +50% | Axial Leaded | 3000 hours @ 85°C | Polar | Axial Leaded | - | 6mm | 10mm | - | 030 AS Series | 2.66ohm | 120mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.125.860 10+ Rs.84.690 50+ Rs.75.080 200+ Rs.70.280 400+ Rs.65.550 More Pricing... | Total:Rs.125.86 Min: 1 / Mult: 1 | 1000µF | 16V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | 048 RML Series | - | 600mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.736.900 5+ Rs.585.560 10+ Rs.434.210 25+ Rs.422.380 50+ Rs.410.560 More Pricing... | Total:Rs.736.90 Min: 1 / Mult: 1 | 220µF | 100V | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | - | 18mm | 30mm | - | 118 AHT Series | 0.66ohm | 690mA | -55°C | 125°C | - | |||||
Each | 10+ Rs.11.300 100+ Rs.9.960 500+ Rs.7.690 1000+ Rs.6.200 2500+ Rs.5.930 More Pricing... | Total:Rs.113.00 Min: 10 / Mult: 10 | 3.3µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | 142 RHS Series | - | 30mA | -40°C | 105°C | - | |||||
Each | 1+ Rs.239.680 10+ Rs.159.080 50+ Rs.141.300 100+ Rs.132.440 200+ Rs.123.670 More Pricing... | Total:Rs.239.68 Min: 1 / Mult: 1 | 2200µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 35mm | 142 RHS Series | - | 1.47A | -40°C | 105°C | - | |||||
Each | 1+ Rs.217.260 10+ Rs.167.460 25+ Rs.163.750 50+ Rs.160.040 100+ Rs.116.940 More Pricing... | Total:Rs.217.26 Min: 1 / Mult: 1 | 1200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | 172 RLX Series | - | 3.2A | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ Rs.34.980 100+ Rs.30.610 500+ Rs.25.360 1000+ Rs.22.740 3000+ Rs.20.990 More Pricing... | Total:Rs.349.80 Min: 10 / Mult: 10 | 1000µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12mm | 142 RHS Series | - | 460mA | -40°C | 105°C | - | |||||
Each | 5+ Rs.51.290 50+ Rs.38.200 250+ Rs.33.170 500+ Rs.30.460 1000+ Rs.28.130 More Pricing... | Total:Rs.256.45 Min: 5 / Mult: 5 | 330µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | 142 RHS Series | - | 510mA | -40°C | 105°C | - | |||||
Each | 5+ Rs.14.290 50+ Rs.10.650 250+ Rs.9.240 500+ Rs.8.490 1000+ Rs.7.840 More Pricing... | Total:Rs.71.45 Min: 5 / Mult: 5 | 100µF | 25V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 6.3mm | - | 11mm | 142 RHS Series | - | 142mA | -40°C | 105°C | - | |||||
Each | 10+ Rs.18.050 100+ Rs.15.840 500+ Rs.12.460 1000+ Rs.11.310 2500+ Rs.10.160 More Pricing... | Total:Rs.180.50 Min: 10 / Mult: 10 | 47µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11mm | 142 RHS Series | - | 130mA | -40°C | 105°C | - | |||||
Each | 5+ Rs.46.030 50+ Rs.34.270 250+ Rs.29.750 500+ Rs.27.320 1000+ Rs.25.250 More Pricing... | Total:Rs.230.15 Min: 5 / Mult: 5 | 2200µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | 142 RHS Series | - | 760mA | -40°C | 105°C | - | |||||
Each | 10+ Rs.11.530 100+ Rs.10.170 500+ Rs.7.850 1000+ Rs.6.330 2500+ Rs.6.050 More Pricing... | Total:Rs.115.30 Min: 10 / Mult: 10 | 2.2µF | 100V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | 142 RHS Series | - | 30mA | -40°C | 105°C | - | |||||
Each | 10+ Rs.23.100 100+ Rs.14.420 500+ Rs.11.610 1000+ Rs.10.680 2500+ Rs.10.120 More Pricing... | Total:Rs.231.00 Min: 10 / Mult: 10 | 2.2µF | 100V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | 038 RSU Series | - | 33mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.66.040 10+ Rs.44.350 50+ Rs.40.510 100+ Rs.37.040 200+ Rs.34.730 More Pricing... | Total:Rs.66.04 Min: 1 / Mult: 1 | 220µF | 63V | ± 20% | Radial Leaded | 3500 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 16mm | 038 RSU Series | - | 490mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.541.750 10+ Rs.338.070 50+ Rs.302.560 200+ Rs.273.600 400+ Rs.244.630 More Pricing... | Total:Rs.541.75 Min: 1 / Mult: 1 | 220µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | - | 12.5mm | 30mm | - | 118 AHT Series | 0.94ohm | 550mA | -55°C | 125°C | - | |||||
Each | 1+ Rs.435.050 10+ Rs.297.700 50+ Rs.260.330 100+ Rs.232.300 200+ Rs.223.890 More Pricing... | Total:Rs.435.05 Min: 1 / Mult: 1 | 470µF | 25V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 30mm | - | 118 AHT Series | 0.61ohm | 490mA | -55°C | 125°C | - | |||||
Each | 1+ Rs.422.030 10+ Rs.258.520 50+ Rs.247.780 100+ Rs.237.030 200+ Rs.230.490 More Pricing... | Total:Rs.422.03 Min: 1 / Mult: 1 | 100µF | 63V | ± 20% | Axial Leaded | 8000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 30mm | - | 120 ATC Series | 0.092ohm | 1.56A | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ Rs.184.270 50+ Rs.96.440 250+ Rs.89.720 500+ Rs.74.950 1000+ Rs.70.180 More Pricing... | Total:Rs.921.35 Min: 5 / Mult: 5 | 470µF | 25V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | 136 RVI Series | 0.47ohm | 1A | -55°C | 105°C | - | |||||
Each | 1+ Rs.276.930 50+ Rs.165.740 100+ Rs.151.720 250+ Rs.141.450 500+ Rs.131.170 More Pricing... | Total:Rs.276.93 Min: 1 / Mult: 1 | 470µF | 25V | ± 20% | Axial Leaded | 1000 hours @ 85°C | Polar | Axial Leaded | - | 10mm | 18mm | - | 021 ASM Series | 0.48ohm | 450mA | -40°C | 85°C | - | |||||
Each | 1+ Rs.401.330 50+ Rs.167.750 100+ Rs.164.400 250+ Rs.161.040 500+ Rs.157.690 More Pricing... | Total:Rs.401.33 Min: 1 / Mult: 1 | 100µF | 63V | ± 20% | Axial Leaded | 4000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 25mm | - | 118 AHT Series | 1.1ohm | 243mA | -40°C | 125°C | - | |||||
Each | 1+ Rs.402.270 50+ Rs.221.940 100+ Rs.205.120 250+ Rs.192.040 500+ Rs.178.960 More Pricing... | Total:Rs.402.27 Min: 1 / Mult: 1 | 220µF | 40V | ± 20% | Axial Leaded | 4000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 25mm | - | 118 AHT Series | 0.8ohm | 287mA | -40°C | 125°C | - | |||||