Leaded Aluminium Electrolytic Capacitors:

30 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
9693955

RoHS

Each
1+
Rs.95.990
5+
Rs.72.030
10+
Rs.48.070
20+
Rs.45.380
40+
Rs.42.690
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
M-A Series
-
550mA
-40°C
85°C
-
1165567

RoHS

Each
1+
Rs.764.260
5+
Rs.669.750
10+
Rs.575.240
25+
Rs.531.320
50+
Rs.487.390
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
120 ATC Series
0.095ohm
1.96A
-40°C
125°C
AEC-Q200
1165480

RoHS

Each
1+
Rs.354.550
10+
Rs.231.200
25+
Rs.220.550
50+
Rs.209.900
100+
Rs.197.480
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.56ohm
560mA
-40°C
85°C
-
1855206

RoHS

Each
1+
Rs.141.300
5+
Rs.130.610
10+
Rs.119.920
20+
Rs.109.230
40+
Rs.98.540
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
FC Series
-
1.04A
-55°C
105°C
AEC-Q200
2102459

RoHS

Each
1+
Rs.110.250
50+
Rs.55.490
100+
Rs.50.440
250+
Rs.50.130
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
ZLJ Series
-
2.21A
-40°C
105°C
-
9451609

RoHS

Each
1+
Rs.101.000
5+
Rs.75.090
10+
Rs.66.590
20+
Rs.53.330
40+
Rs.47.620
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCGPR Series
-
680mA
-40°C
85°C
-
9694633

RoHS

Each
1+
Rs.126.250
5+
Rs.98.520
10+
Rs.70.780
20+
Rs.66.730
40+
Rs.62.680
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
440mA
-55°C
105°C
AEC-Q200
2900581

RoHS

Each
1+
Rs.146.700
5+
Rs.114.890
10+
Rs.83.070
25+
Rs.76.910
50+
Rs.70.740
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FS Series
-
1.8A
-40°C
105°C
-
1165516

RoHS

Each
1+
Rs.377.120
10+
Rs.257.930
25+
Rs.237.050
50+
Rs.216.170
100+
Rs.199.640
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
136 RVI Series
0.51ohm
1.3A
-55°C
105°C
-
9692622

RoHS

Each
1+
Rs.167.960
3+
Rs.144.000
5+
Rs.120.040
10+
Rs.96.310
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FC Series
-
1.17A
-55°C
105°C
AEC-Q200
2750204

RoHS

Each
5+
Rs.194.070
50+
Rs.101.550
250+
Rs.83.780
500+
Rs.78.180
1500+
Rs.73.530
More Pricing...
Min: 5 / Mult: 5
220µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41858 Series
0.099ohm
1.4A
-55°C
105°C
AEC-Q200
3289236

RoHS

Each
1+
Rs.362.350
10+
Rs.247.510
25+
Rs.223.590
50+
Rs.199.660
100+
Rs.184.870
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
136 RVI Series
-
1.3A
-55°C
105°C
-
2504352
Each
1+
Rs.189.940
10+
Rs.115.120
100+
Rs.97.550
Min: 1 / Mult: 1
220µF
100V
20%
Radial Leaded
2000 hours @ 135C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
2346277

RoHS

Each
1+
Rs.111.110
50+
Rs.54.680
100+
Rs.49.350
250+
Rs.47.350
500+
Rs.45.340
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
YXJ Series
-
1.62A
-40°C
105°C
-
8767670

RoHS

Each
1+
Rs.94.150
5+
Rs.64.400
10+
Rs.53.240
20+
Rs.49.470
40+
Rs.46.050
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
AM-X Series
-
550mA
-40°C
85°C
-
9452150

RoHS

Each
1+
Rs.110.240
5+
Rs.82.040
10+
Rs.72.670
20+
Rs.58.210
40+
Rs.51.520
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
26mm
MCRH Series
-
570mA
-40°C
105°C
-
2859821

RoHS

Each
1+
Rs.351.880
10+
Rs.254.440
25+
Rs.238.350
50+
Rs.222.250
100+
Rs.195.280
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
136 RVI Series
-
1.3A
-55°C
105°C
-
3346465

RoHS

Each
1+
Rs.102.750
10+
Rs.54.910
50+
Rs.52.250
100+
Rs.50.290
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
NHG-A Series
-
440mA
-55°C
105°C
AEC-Q200
3254014

RoHS

Each
1+
Rs.137.310
10+
Rs.94.250
25+
Rs.87.020
50+
Rs.83.100
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
16mm
-
25mm
FC Series
-
1.17A
-55°C
105°C
AEC-Q200
4138520

RoHS

Each
1+
Rs.103.320
50+
Rs.78.230
100+
Rs.68.390
250+
Rs.62.970
500+
Rs.58.150
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
142 RHS Series
-
440mA
-40°C
105°C
-
4144479

RoHS

Each
1+
Rs.690.030
5+
Rs.589.550
10+
Rs.489.060
25+
Rs.447.300
50+
Rs.405.540
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
118 AHT Series
0.66ohm
690mA
-55°C
125°C
-
4144487

RoHS

Each
1+
Rs.378.150
5+
Rs.328.130
10+
Rs.278.100
25+
Rs.261.140
50+
Rs.244.170
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Axial Leaded
-
15mm
30mm
-
138 AML Series
0.54ohm
650mA
-40°C
105°C
-
4625972

RoHS

Each
1+
Rs.123.640
5+
Rs.92.890
10+
Rs.62.130
20+
Rs.60.160
40+
Rs.58.190
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
13mm
-
20mm
REF Series
-
860mA
-40°C
105°C
-
2346294

RoHS

Each
1+
Rs.184.680
50+
Rs.95.070
100+
Rs.86.630
250+
Rs.79.460
500+
Rs.72.280
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
40mm
TXW Series
-
2.6A
-40°C
105°C
-
2841978

RoHS

Each
1+
Rs.189.970
10+
Rs.115.150
100+
Rs.86.180
500+
Rs.82.970
1000+
Rs.79.750
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
GPD Series
0.068ohm
2.14A
-40°C
135°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY