320µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

2 Products Found
Find a huge range of 320µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 India. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 220µF, 4700µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Chemi-con & TDK
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4414095

RoHS

Each
1+
Rs.1,073.420
10+
Rs.697.810
50+
Rs.693.020
100+
Rs.688.230
200+
Rs.683.440
More Pricing...
320µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
30mm
25mm
10mm
1.31A
-40°C
105°C
-
4631469

RoHS

Each
1+
Rs.851.420
5+
Rs.701.460
10+
Rs.551.500
25+
Rs.546.250
50+
Rs.541.000
More Pricing...
320µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LVA Series
25.4mm
45mm
10mm
1.51A
-40°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY