1µF Leaded MLCC Multilayer Ceramic Capacitors:
101 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.42.020 50+ Rs.40.710 250+ Rs.39.390 500+ Rs.38.940 1000+ Rs.38.170 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.41.500 50+ Rs.23.870 100+ Rs.20.200 250+ Rs.18.040 500+ Rs.16.390 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | MCMLR Series | - | - | - | - | -55°C | 125°C | - | ||||||
Each | 1+ Rs.46.890 10+ Rs.25.940 100+ Rs.22.190 500+ Rs.15.050 1000+ Rs.14.110 More Pricing... | 1µF | 50V | ± 20% | Radial Leaded | Y5V | 5.08mm | - | MCMLR Series | - | - | - | - | -30°C | 85°C | - | ||||||
Each | 10+ Rs.31.190 100+ Rs.28.190 500+ Rs.23.140 1000+ Rs.21.600 2500+ Rs.20.920 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X8L | 2.54mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 5.84mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 5+ Rs.73.710 50+ Rs.35.720 250+ Rs.32.330 500+ Rs.26.700 1000+ Rs.24.670 More Pricing... | 1µF | 100V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RDE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 125°C | - | ||||||
2951412 | Each | 1+ Rs.719.900 10+ Rs.712.800 50+ Rs.705.700 100+ Rs.698.600 500+ Rs.695.630 | 1µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | CKR06 MIL-PRF-39014/02 Series | - | 7.37mm | 2.29mm | 7.37mm | -55°C | 125°C | - | |||||
Each | 1+ Rs.157.120 10+ Rs.83.650 50+ Rs.80.460 100+ Rs.77.260 200+ Rs.71.740 More Pricing... | 1µF | 250V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RDE Series | - | 7.5mm | 4mm | 7.5mm | -55°C | 125°C | - | ||||||
1650921 | Each | 1+ Rs.1,684.330 10+ Rs.1,473.790 50+ Rs.1,221.140 100+ Rs.1,094.810 500+ Rs.1,010.600 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | CKR06 MIL-PRF-39014/02 Series | - | 7.37mm | 2.29mm | 7.37mm | -55°C | 125°C | - | |||||
Each | 1+ Rs.161.160 50+ Rs.108.040 100+ Rs.92.820 250+ Rs.84.460 500+ Rs.76.590 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | MCRR Series | - | 7.62mm | 3.81mm | 7.62mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.72.730 10+ Rs.34.650 50+ Rs.33.100 100+ Rs.31.550 200+ Rs.28.740 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RCE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.87.280 10+ Rs.50.060 50+ Rs.46.000 100+ Rs.41.930 200+ Rs.38.200 More Pricing... | 1µF | 100V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RCE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ Rs.20.800 100+ Rs.19.550 500+ Rs.15.770 1000+ Rs.15.600 2000+ Rs.15.430 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.66.050 50+ Rs.30.980 100+ Rs.27.900 250+ Rs.25.270 500+ Rs.22.630 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ Rs.33.070 100+ Rs.29.970 500+ Rs.29.190 1000+ Rs.28.410 2000+ Rs.27.630 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | - | 5.5mm | 3.5mm | 6mm | -55°C | 150°C | AEC-Q200 | ||||||
287064 | Each | 1+ Rs.943.490 50+ Rs.617.080 100+ Rs.588.640 250+ Rs.578.640 500+ Rs.568.630 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | CK06 Series | - | 7.37mm | 2.29mm | 7.37mm | -55°C | 125°C | - | |||||
Each | 10+ Rs.21.410 250+ Rs.19.860 500+ Rs.19.170 1000+ Rs.19.140 2000+ Rs.19.110 More Pricing... | 1µF | 50V | ± 20% | Radial Leaded | Z5U | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -10°C | 85°C | - | ||||||
Each | 1+ Rs.367.540 250+ Rs.202.160 1000+ Rs.164.690 5000+ Rs.160.870 | 1µF | 50V | ± 10% | Radial Leaded | X0U | 5mm | Radial Leaded | K_H Series | - | 5mm | 3.2mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 10+ Rs.52.150 50+ Rs.49.880 100+ Rs.47.600 500+ Rs.39.850 1000+ Rs.37.520 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 6.6mm | -55°C | 125°C | - | ||||||
Each | 10+ Rs.45.660 100+ Rs.43.240 500+ Rs.37.240 2500+ Rs.34.420 6000+ Rs.30.640 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | K Series | - | 5mm | 3.2mm | 5mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.352.350 50+ Rs.199.520 100+ Rs.165.430 250+ Rs.162.130 500+ Rs.158.820 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | SkyCap SR Series | - | 7.62mm | 3.81mm | 7.62mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.54.310 10+ Rs.29.410 50+ Rs.28.300 100+ Rs.27.180 200+ Rs.25.440 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | RDE Series | - | 5.5mm | 3.15mm | 6mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.173.720 10+ Rs.93.670 50+ Rs.81.950 250+ Rs.75.840 500+ Rs.73.710 More Pricing... | 1µF | 50V | ± 5% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.11mm | 4.07mm | 9.14mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.151.310 10+ Rs.93.920 100+ Rs.78.150 500+ Rs.55.600 1000+ Rs.50.530 More Pricing... | 1µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | MCR Series | - | 7.6mm | 3.8mm | 9.1mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.78.560 10+ Rs.38.150 50+ Rs.36.360 100+ Rs.34.560 200+ Rs.31.510 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X8L | 2.5mm | Radial Leaded | RHE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 10+ Rs.68.440 50+ Rs.61.420 100+ Rs.54.390 500+ Rs.45.080 1000+ Rs.41.980 More Pricing... | 1µF | 50V | ± 10% | Radial Leaded | X7R | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 3.18mm | 6.6mm | -55°C | 125°C | AEC-Q200 | ||||||