4.7µF Leaded MLCC Multilayer Ceramic Capacitors:
36 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.23.630 100+ Rs.21.210 500+ Rs.20.300 1000+ Rs.19.390 2000+ Rs.18.480 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 85°C | - | ||||||
Each | 5+ Rs.74.700 50+ Rs.32.440 250+ Rs.31.770 500+ Rs.27.110 1000+ Rs.25.370 More Pricing... | 4.7µF | 50V | ± 10% | Radial Leaded | X7S | 5mm | Radial Leaded | RDE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 125°C | - | ||||||
Each | 10+ Rs.39.880 100+ Rs.27.260 500+ Rs.22.220 1000+ Rs.19.500 2000+ Rs.18.660 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X8L | 2.54mm | Radial Leaded | GoldMax 300 Series | - | 5.08mm | 4.07mm | 7.36mm | -55°C | 150°C | - | ||||||
Each | 10+ Rs.26.730 100+ Rs.24.120 500+ Rs.19.660 1000+ Rs.19.610 2000+ Rs.19.550 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.52.410 50+ Rs.24.110 100+ Rs.21.690 250+ Rs.21.020 500+ Rs.20.340 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X5R | 5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 85°C | - | ||||||
Each | 1+ Rs.320.170 10+ Rs.172.870 50+ Rs.157.370 100+ Rs.147.670 500+ Rs.137.010 More Pricing... | 4.7µF | 50V | ± 20% | Radial Leaded | Z5U | 5.08mm | Radial Leaded | GoldMax 300 Series | - | 7.36mm | 4.07mm | 10.16mm | -10°C | 85°C | - | ||||||
Each | 1+ Rs.147.540 50+ Rs.77.860 100+ Rs.71.750 250+ Rs.69.280 500+ Rs.66.810 More Pricing... | 4.7µF | 100V | ± 10% | Radial Leaded | X7S | 5mm | Radial Leaded | FA Series | - | 5.5mm | 4mm | 7mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.106.720 10+ Rs.54.100 50+ Rs.51.780 100+ Rs.49.450 200+ Rs.45.480 More Pricing... | 4.7µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | RCE Series | - | 5.5mm | 4mm | 5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ Rs.22.340 100+ Rs.20.210 500+ Rs.16.240 1000+ Rs.15.080 2000+ Rs.13.820 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.48.520 50+ Rs.22.170 100+ Rs.19.940 250+ Rs.17.950 500+ Rs.15.960 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.55.040 50+ Rs.25.140 100+ Rs.22.600 250+ Rs.20.350 500+ Rs.18.090 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FG Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.102.640 50+ Rs.50.580 100+ Rs.46.030 250+ Rs.42.130 500+ Rs.38.230 More Pricing... | 4.7µF | 50V | ± 10% | Radial Leaded | X7R | 5mm | Radial Leaded | FG Series | - | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.36.870 50+ Rs.16.140 100+ Rs.14.390 250+ Rs.12.840 500+ Rs.11.290 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X5R | 2.5mm | Radial Leaded | FG Series | - | 4mm | 2.5mm | 5.5mm | -55°C | 85°C | - | ||||||
Each | 1+ Rs.5,382.830 2+ Rs.4,709.970 3+ Rs.3,902.550 5+ Rs.3,498.840 10+ Rs.3,229.700 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X7R | 5.08mm | Radial Leaded | SE Series | - | 7.62mm | 5.08mm | 9.14mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.144.700 50+ Rs.76.480 100+ Rs.76.170 250+ Rs.75.860 500+ Rs.75.550 More Pricing... | 4.7µF | 100V | ± 10% | PC Pin | X7S | 5mm | Radial Leaded | FA Series | - | 5.5mm | 4mm | 7mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.133.010 50+ Rs.87.850 100+ Rs.70.120 250+ Rs.67.020 500+ Rs.63.920 More Pricing... | 4.7µF | 100V | ± 10% | PC Pin | X7S | 2.5mm | Radial Leaded | FG Series | - | 5.5mm | 4mm | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.100.960 50+ Rs.50.570 100+ Rs.46.210 250+ Rs.44.920 500+ Rs.43.620 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X8R | 2.5mm | Radial Leaded | FA Series | - | 5.5mm | 4mm | 7mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ Rs.58.230 50+ Rs.27.330 100+ Rs.24.610 250+ Rs.23.130 500+ Rs.21.650 More Pricing... | 4.7µF | 25V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FA Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.147.600 50+ Rs.77.920 100+ Rs.76.690 250+ Rs.75.450 500+ Rs.74.220 More Pricing... | 4.7µF | 100V | ± 10% | PC Pin | X7S | 2.5mm | Radial Leaded | FA Series | - | 5.5mm | 4mm | 7mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.112.600 50+ Rs.67.730 100+ Rs.58.130 250+ Rs.53.420 500+ Rs.48.710 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X7R | 5mm | Radial Leaded | FA Series | - | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.58.220 50+ Rs.27.300 100+ Rs.24.590 250+ Rs.22.270 500+ Rs.19.940 More Pricing... | 4.7µF | 25V | ± 10% | Radial Leaded | X7R | 5mm | - | FA Series | - | 4.5mm | 3mm | 5.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.182.740 50+ Rs.111.270 100+ Rs.101.260 250+ Rs.80.210 500+ Rs.59.150 More Pricing... | 4.7µF | 100V | ± 10% | PC Pin | X7S | 5mm | Radial Leaded | FG Series | - | 5.5mm | 4mm | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.95.110 50+ Rs.58.780 100+ Rs.48.700 250+ Rs.43.760 500+ Rs.38.820 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | X7R | 2.5mm | Radial Leaded | FG Series | - | 5.5mm | 3.5mm | 6mm | -55°C | 125°C | - | ||||||
Each | 1+ Rs.359.820 50+ Rs.181.470 100+ Rs.163.070 250+ Rs.143.050 500+ Rs.131.960 More Pricing... | 4.7µF | 100V | ± 20% | Radial Leaded | X7S | 5mm | - | RCE Series | - | 5.5mm | 4mm | 7.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ Rs.92.330 10+ Rs.46.570 50+ Rs.41.850 100+ Rs.36.710 200+ Rs.33.860 More Pricing... | 4.7µF | 50V | ± 10% | Radial Leaded | X7S | 5mm | - | RDE Series | - | 5.5mm | 3.15mm | 4mm | -55°C | 125°C | - | ||||||