290 Product Results Found for "VISHAY"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.164.870 5+ Rs.164.020 10+ Rs.164.010 25+ Rs.164.000 50+ Rs.163.990 More Pricing... | Total:Rs.164.87 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | - | 26mm | 6mm | 12mm | - | MKP378 Series | - | 85°C | - | |||||
Each | 1+ Rs.204.930 5+ Rs.172.230 10+ Rs.139.520 25+ Rs.126.440 50+ Rs.113.360 More Pricing... | Total:Rs.204.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | Snubber | Through Hole | 800V | 2.5kV | - | Radial Leaded | 27.5mm | - | - | - | - | - | 17.5mm | 7mm | - | - | MKP385e Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.248.870 10+ Rs.168.090 50+ Rs.155.660 100+ Rs.143.240 200+ Rs.123.710 More Pricing... | Total:Rs.248.87 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ Rs.575.680 10+ Rs.425.250 50+ Rs.372.930 100+ Rs.281.360 200+ Rs.280.900 More Pricing... | Total:Rs.575.68 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 15kV/µs | - | - | - | - | 30mm | 11.5mm | 24.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ Rs.227.390 10+ Rs.162.410 50+ Rs.134.220 100+ Rs.123.260 200+ Rs.114.260 More Pricing... | Total:Rs.227.39 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 21mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ Rs.328.440 5+ Rs.264.440 10+ Rs.200.430 25+ Rs.192.650 50+ Rs.184.870 More Pricing... | Total:Rs.328.44 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | - | 32mm | 11mm | 21mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ Rs.478.270 5+ Rs.412.400 10+ Rs.346.530 20+ Rs.320.370 40+ Rs.294.210 More Pricing... | Total:Rs.478.27 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | - | - | 32mm | 18mm | 28mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 5+ Rs.149.710 50+ Rs.79.360 250+ Rs.73.190 500+ Rs.62.730 1000+ Rs.59.790 More Pricing... | Total:Rs.748.55 Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 200pF | ± 3.5% | Pulse | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 14.5mm | 5.5mm | 13.5mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ Rs.91.680 10+ Rs.62.440 50+ Rs.53.940 100+ Rs.45.430 200+ Rs.40.200 More Pricing... | Total:Rs.91.68 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | - | 850V | GRADE III (Test Condition A) | PC Pin | 15mm | 590V/µs | 8.9A | 1.3A | 0.118ohm | - | 17.5mm | 7mm | 13.5mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.408.570 10+ Rs.299.740 25+ Rs.274.680 50+ Rs.249.620 100+ Rs.231.230 More Pricing... | Total:Rs.408.57 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ Rs.413.300 5+ Rs.358.720 10+ Rs.304.120 20+ Rs.281.340 40+ Rs.258.560 More Pricing... | Total:Rs.413.30 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 190A | 4.5A | 0.023ohm | - | 32mm | 15mm | 25mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.408.010 10+ Rs.247.360 50+ Rs.235.810 100+ Rs.224.270 200+ Rs.210.960 More Pricing... | Total:Rs.408.01 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 13.5mm | 26.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ Rs.424.180 10+ Rs.309.860 25+ Rs.285.590 50+ Rs.261.320 100+ Rs.241.740 More Pricing... | Total:Rs.424.18 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ Rs.445.450 10+ Rs.327.210 25+ Rs.300.200 50+ Rs.273.190 100+ Rs.253.220 More Pricing... | Total:Rs.445.45 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 9100pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 8.5mm | 18mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ Rs.438.970 5+ Rs.419.990 10+ Rs.401.010 20+ Rs.382.030 40+ Rs.363.050 More Pricing... | Total:Rs.438.97 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | - | 42mm | 24mm | 18mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ Rs.301.930 50+ Rs.182.130 100+ Rs.168.040 250+ Rs.148.080 500+ Rs.141.120 | Total:Rs.301.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 180pF | ± 3.5% | Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 8kV/µs | - | - | - | - | 18.5mm | 5.5mm | 15mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ Rs.522.120 10+ Rs.374.490 25+ Rs.346.460 50+ Rs.318.430 100+ Rs.273.590 More Pricing... | Total:Rs.522.12 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ Rs.298.720 5+ Rs.253.880 10+ Rs.209.030 20+ Rs.195.900 40+ Rs.182.760 More Pricing... | Total:Rs.298.72 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 18mm | 28mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.798.640 5+ Rs.770.420 10+ Rs.742.200 25+ Rs.713.980 50+ Rs.685.760 More Pricing... | Total:Rs.798.64 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,297.600 3+ Rs.1,266.200 5+ Rs.1,234.800 10+ Rs.1,203.400 20+ Rs.1,172.000 More Pricing... | Total:Rs.1,297.60 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,119.520 3+ Rs.1,095.630 5+ Rs.1,071.740 10+ Rs.1,047.840 20+ Rs.1,023.950 More Pricing... | Total:Rs.1,119.52 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.1,115.280 3+ Rs.1,114.010 5+ Rs.1,112.730 10+ Rs.1,111.460 20+ Rs.1,110.180 More Pricing... | Total:Rs.1,115.28 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.579.980 5+ Rs.503.370 10+ Rs.426.760 20+ Rs.422.380 40+ Rs.418.000 More Pricing... | Total:Rs.579.98 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 21.5mm | 38.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.2,378.930 3+ Rs.2,081.570 5+ Rs.1,724.730 10+ Rs.1,546.310 20+ Rs.1,427.360 More Pricing... | Total:Rs.2,378.93 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+ Rs.476.080 5+ Rs.453.320 10+ Rs.430.560 20+ Rs.407.800 40+ Rs.385.040 More Pricing... | Total:Rs.476.08 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | - | - | - | - | - | 32mm | 22mm | 38mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||