6800pF Film Capacitors:

98 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3922805

RoHS

Each
10+
Rs.32.020
100+
Rs.21.070
500+
Rs.17.510
1000+
Rs.13.930
2000+
Rs.13.290
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
3922803

RoHS

Each
10+
Rs.24.220
100+
Rs.15.660
500+
Rs.14.500
1200+
Rs.13.330
2400+
Rs.12.380
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
2763227

RoHS

Each
10+
Rs.8.420
100+
Rs.5.120
500+
Rs.5.050
1000+
Rs.4.420
3500+
Rs.3.920
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
4141417

RoHS

Each
10+
Rs.32.260
100+
Rs.29.560
500+
Rs.25.730
1000+
Rs.23.990
2000+
Rs.21.550
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
1200790

RoHS

Each
5+
Rs.124.580
50+
Rs.70.110
250+
Rs.64.550
500+
Rs.59.330
1000+
Rs.54.110
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
1005989

RoHS

Each
10+
Rs.25.800
100+
Rs.22.160
500+
Rs.18.080
2500+
Rs.14.880
6000+
Rs.14.400
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
2797844

RoHS

Each
10+
Rs.15.710
100+
Rs.10.300
500+
Rs.8.160
2500+
Rs.6.980
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
4061968

RoHS

Each
1+
Rs.94.230
50+
Rs.31.880
100+
Rs.22.540
250+
Rs.21.520
500+
Rs.19.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
4061973

RoHS

Each
1+
Rs.94.230
50+
Rs.31.880
100+
Rs.22.540
250+
Rs.21.520
500+
Rs.19.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 20%
9520279

RoHS

Each
1+
Rs.283.650
50+
Rs.134.010
100+
Rs.130.660
250+
Rs.126.190
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
9752943

RoHS

Each
10+
Rs.9.670
100+
Rs.7.820
500+
Rs.5.820
2500+
Rs.5.240
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
2797905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.620
50+
Rs.40.430
100+
Rs.35.290
250+
Rs.32.810
500+
Rs.30.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 20%
1166870

RoHS

Each
1+
Rs.173.230
50+
Rs.92.480
100+
Rs.84.580
250+
Rs.77.090
1000+
Rs.69.590
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
6800pF
± 10%
1679416

RoHS

Each
10+
Rs.10.840
100+
Rs.7.000
500+
Rs.6.960
1000+
Rs.5.880
2000+
Rs.5.660
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
3518939

RoHS

Each
10+
Rs.22.310
100+
Rs.19.520
500+
Rs.16.180
2500+
Rs.14.500
4000+
Rs.13.390
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
1166068

RoHS

Each
5+
Rs.234.310
50+
Rs.136.870
250+
Rs.125.560
500+
Rs.106.420
1000+
Rs.103.810
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
6800pF
± 5%
1890274

RoHS

Each
10+
Rs.30.420
100+
Rs.27.720
500+
Rs.21.630
2500+
Rs.19.370
5000+
Rs.17.110
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
9520600

RoHS

Each
1+
Rs.327.200
10+
Rs.223.340
50+
Rs.156.340
100+
Rs.152.990
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
6800pF
± 1%
1166077

RoHS

Each
5+
Rs.87.960
50+
Rs.55.590
250+
Rs.43.590
500+
Rs.37.930
1000+
Rs.35.500
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
1166548

RoHS

Each
1+
Rs.283.090
50+
Rs.167.380
100+
Rs.155.200
250+
Rs.143.890
500+
Rs.132.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 20%
2913764

RoHS

Each
1+
Rs.100.810
10+
Rs.70.410
50+
Rs.63.550
100+
Rs.56.690
800+
Rs.50.400
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
6800pF
± 20%
3649879

RoHS

Each
5+
Rs.108.040
50+
Rs.62.800
250+
Rs.57.410
500+
Rs.52.450
1000+
Rs.47.490
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
2468927

RoHS

Each
10+
Rs.23.380
100+
Rs.21.730
500+
Rs.19.120
1000+
Rs.17.600
3000+
Rs.16.070
More Pricing...
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
1166029

RoHS

Each
5+
Rs.71.390
50+
Rs.50.370
250+
Rs.36.710
500+
Rs.30.030
1000+
Rs.27.110
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
1005997

RoHS

Each
10+
Rs.26.330
100+
Rs.20.330
500+
Rs.17.190
2500+
Rs.16.060
5000+
Rs.15.450
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
1-25 of 98 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY