Radial Can Power Film Capacitors:
4 Products FoundFind a huge range of Radial Can Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,881.360 5+ Rs.8,646.190 10+ Rs.7,163.990 20+ Rs.6,422.890 40+ Rs.5,928.820 More Pricing... | Radial Can | 300µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | Screw | 32mm | 2.6kA | 65A | 2600µohm | 85mm | 135mm | B25690 Series | -40°C | 85°C | ||||||
Each | 1+ Rs.16,043.000 5+ Rs.14,037.620 10+ Rs.11,631.170 | Radial Can | 1200µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 5.1kA | 80A | 1500µohm | 116mm | 141mm | B25690 Series | -40°C | 75°C | ||||||
Each | 1+ Rs.11,993.310 5+ Rs.10,494.150 10+ Rs.8,695.150 20+ Rs.7,795.650 40+ Rs.7,195.990 More Pricing... | Radial Can | 420µF | - | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 2.9kA | 63A | 0 | 85mm | 136mm | B25680 Series | -40°C | 85°C | ||||||
Each | 1+ Rs.24,823.590 5+ Rs.21,720.640 10+ Rs.17,997.100 | Radial Can | 1900µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 50mm | 11kA | 80A | 1200µohm | 116mm | 229mm | B25680 Series | -40°C | 75°C | ||||||