Radial Leaded General Purpose Film Capacitors:

7 Products Found
Find a huge range of Radial Leaded General Purpose Film Capacitors at element14 India. We stock a wide range of General Purpose Film Capacitors, such as Radial Box - 2 Pin, Axial Leaded, 1206 [3216 Metric] & 2220 [5650 Metric] General Purpose Film Capacitors from the worlds top manufacturers including: Cornell Dubilier, Panasonic & Vishay
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143539

RoHS

Each
5+
Rs.63.080
50+
Rs.34.100
250+
Rs.31.100
500+
Rs.25.670
1000+
Rs.25.620
More Pricing...
Metallized PET
Radial Leaded
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4.1mm
14.1mm
MKT467 Series
55°C
105°C
-
4143538

RoHS

Each
5+
Rs.118.370
50+
Rs.65.160
250+
Rs.59.730
500+
Rs.49.850
1000+
Rs.48.980
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
14mm
MKT467 Series
55°C
105°C
-
4126989

RoHS

Each
1+
Rs.267.060
5+
Rs.228.780
10+
Rs.190.500
20+
Rs.174.680
40+
Rs.158.850
More Pricing...
Metallized PET
Radial Leaded
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
4126990

RoHS

Each
1+
Rs.49.650
50+
Rs.32.080
100+
Rs.22.590
250+
Rs.20.510
500+
Rs.18.420
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
-
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.8mm
8.4mm
ECQE(F) Series
-40°C
105°C
AEC-Q200
4169185

RoHS

CORNELL DUBILIER
Each
1+
Rs.196.130
10+
Rs.140.570
25+
Rs.129.270
50+
Rs.117.020
100+
Rs.110.430
More Pricing...
-
Radial Leaded
4.7µF
-
63V
-
Through Hole
-
GRADE II (Test Condition A)
22.5mm
-
-
17mm
-
-
-
-
4169171

RoHS

Each
1+
Rs.54.390
10+
Rs.27.360
25+
Rs.26.600
50+
Rs.25.760
100+
Rs.25.000
More Pricing...
Metallized PET
Radial Leaded
-
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
13mm
-
12.5mm
-
-55°C
125°C
-
4169164

RoHS

CORNELL DUBILIER
Each
1+
Rs.52.070
2500+
Rs.49.060
Metallized PP
Radial Leaded
-
-
63V
-
-
PC Pin
GRADE II (Test Condition A)
10mm
-
6.7mm
-
MMR Series
-40°C
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY