16 Product Results Found for "motor"
Find a huge range of Aluminium Polymer Capacitors at element14 India. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.110.600 50+ Rs.59.000 100+ Rs.56.410 250+ Rs.49.650 500+ Rs.42.880 | Min: 1 / Mult: 1 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.104.680 50+ Rs.60.680 100+ Rs.58.960 250+ Rs.54.170 500+ Rs.49.360 | Min: 1 / Mult: 1 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 500+ Rs.88.140 2500+ Rs.77.130 5000+ Rs.63.930 | Min: 500 / Mult: 500 | 270µF | 16V | Radial Can - SMD | 0.008ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.126.990 10+ Rs.94.660 50+ Rs.93.160 100+ Rs.91.670 200+ Rs.89.840 | Min: 1 / Mult: 1 | 270µF | 16V | Radial Can - SMD | 0.008ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.56.410 250+ Rs.49.650 500+ Rs.42.880 | Min: 100 / Mult: 1 | 220µF | 6.3V | Radial Can - SMD | 0.015ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.15A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPE Series | |||||
Each | 1+ Rs.157.850 5+ Rs.133.490 10+ Rs.109.130 25+ Rs.103.550 50+ Rs.97.970 More Pricing... | Min: 1 / Mult: 1 | 680µF | 6.3V | - | 0.007ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 6.64A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEPC Series | |||||
Each | 1+ Rs.67.680 5+ Rs.65.310 10+ Rs.62.930 25+ Rs.60.550 50+ Rs.58.170 More Pricing... | Min: 1 / Mult: 1 | 100µF | 20V | - | 0.035ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.57A | 10mm | - | - | 8mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.91.670 200+ Rs.89.840 | Min: 100 / Mult: 1 | 270µF | 16V | Radial Can - SMD | 0.008ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.8A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | OS-CON SVPG Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.58.960 250+ Rs.54.170 500+ Rs.49.360 | Min: 100 / Mult: 1 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ Rs.48.390 5000+ Rs.42.340 10000+ Rs.35.080 | Min: 1000 / Mult: 1000 | 100µF | 16V | Radial Can - SMD | 0.024ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.49A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPC Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.150.770 50+ Rs.133.040 100+ Rs.115.300 250+ Rs.97.560 500+ Rs.79.820 More Pricing... | Min: 1 / Mult: 1 | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.150.670 50+ Rs.63.060 250+ Rs.60.360 500+ Rs.53.140 1500+ Rs.52.530 More Pricing... | Min: 5 / Mult: 5 | 68µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap CS Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.63.060 250+ Rs.60.360 500+ Rs.53.140 1500+ Rs.52.530 3500+ Rs.52.360 | Min: 100 / Mult: 1 | 68µF | 6.3V | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 5.1A | - | - | 4.3mm | - | -40°C | 105°C | SP-Cap CS Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.115.300 250+ Rs.97.560 500+ Rs.79.820 1000+ Rs.62.080 | Min: 100 / Mult: 1 | 47µF | 20V | Radial Can - SMD | 0.045ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 598mA | 8.3mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVQP Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.73.780 10+ Rs.53.810 100+ Rs.47.380 500+ Rs.44.630 1000+ Rs.41.590 More Pricing... | Min: 1 / Mult: 1 | 22µF | 12.5V | 2917 [7343 Metric] | 0.03ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 1.6A | - | 4.3mm | 4.3mm | 7.3mm | -40°C | 105°C | SP-Cap CD Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.44.630 1000+ Rs.41.590 2000+ Rs.38.740 | Min: 500 / Mult: 5 | 22µF | 12.5V | 2917 [7343 Metric] | 0.03ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 1.6A | - | 4.3mm | 4.3mm | 7.3mm | -40°C | 105°C | SP-Cap CD Series |