Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Aluminium Polymer Capacitors
                      Print Page

                      EEFCD1B220R

                      Polymer Aluminium Electrolytic Capacitor, 22 µF, 12.5 V, 2917 [7343 Metric], 0.03 ohm

                      PANASONIC EEFCD1B220R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEFCD1B220R
                      Order Code9694790
                      Product RangeSP-Cap CD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEFCD1B220R
                      Order Code9694790
                      Product RangeSP-Cap CD Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance22µF
                      Voltage(DC)12.5V
                      Capacitor Case / Package2917 [7343 Metric]
                      ESR0.03ohm
                      Lifetime @ Temperature1000 hours @ 105°C
                      Capacitance Tolerance± 20%
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsL-Lead
                      Ripple Current1.6A
                      Product Diameter-
                      Product Length4.3mm
                      Product Width4.3mm
                      Product Height7.3mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeSP-Cap CD Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The CD series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.

                      • 2 to 16VDC Rated voltage range
                      • 2.2 to 560μF Nominal capacitance range
                      • Low ESR
                      • Excellent noise-absorbent Characteristics
                      • Line-up of 1mm (maximum) thick low-profile products
                      • Low ESL type adopting three-terminal structure available
                      • Long life compared to general electrolytic capacitors
                      • Low profile

                      Applications

                      Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control

                      Technical Specifications

                      Capacitance

                      22µF

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Lifetime @ Temperature

                      1000 hours @ 105°C

                      Capacitor Mounting

                      Surface Mount

                      Ripple Current

                      1.6A

                      Product Length

                      4.3mm

                      Product Height

                      7.3mm

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (15-Jan-2019)

                      Voltage(DC)

                      12.5V

                      ESR

                      0.03ohm

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Terminals

                      L-Lead

                      Product Diameter

                      -

                      Product Width

                      4.3mm

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SP-Cap CD Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000153
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.