250V Aluminium Polymer Capacitors:

7 Products Found
Find a huge range of 250V Aluminium Polymer Capacitors at element14 India. We stock a wide range of Aluminium Polymer Capacitors, such as 16V, 6.3V, 25V & 35V Aluminium Polymer Capacitors from the worlds top manufacturers including: Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2886960

RoHS

Each
1+
Rs.152.180
10+
Rs.114.420
50+
Rs.101.440
100+
Rs.92.430
500+
Rs.85.170
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
0
2614116

RoHS

Each
1+
Rs.150.240
10+
Rs.81.270
50+
Rs.77.630
100+
Rs.73.990
500+
Rs.61.300
More Pricing...
3.3µF
250V
Radial Leaded
0.512ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
450mA
8mm
12mm
-55°C
125°C
A759 Series
2614118

RoHS

Each
1+
Rs.217.280
10+
Rs.199.670
50+
Rs.182.060
250+
Rs.164.450
500+
Rs.146.840
More Pricing...
6.8µF
250V
Radial Leaded
0.482ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
780mA
10mm
12mm
-55°C
125°C
A759 Series
2886964

RoHS

Each
1+
Rs.1,083.500
10+
Rs.948.060
50+
Rs.943.550
200+
Rs.939.030
600+
Rs.934.510
More Pricing...
82µF
250V
Radial Leaded
0.15ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
3.2A
18mm
31mm
-55°C
125°C
0
2614117

RoHS

Each
1+
Rs.170.370
10+
Rs.90.950
50+
Rs.80.300
100+
Rs.80.140
500+
Rs.79.980
More Pricing...
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
650mA
8mm
12mm
-55°C
125°C
A759 Series
2614119

RoHS

Each
1+
Rs.233.180
10+
Rs.133.210
50+
Rs.132.990
250+
Rs.132.770
500+
Rs.132.550
More Pricing...
8.2µF
250V
Radial Leaded
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
950mA
10mm
12mm
-55°C
125°C
A759 Series
4828535

RoHS

Each
1+
Rs.1,739.530
10+
Rs.1,315.620
50+
Rs.1,155.830
100+
Rs.1,058.320
500+
Rs.979.210
More Pricing...
82µF
250V
-
0.15ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.2A
18mm
31mm
-55°C
125°C
A759 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY