3V Tantalum Polymer Capacitors:

11 Products Found
Find a huge range of 3V Tantalum Polymer Capacitors at element14 India. We stock a wide range of Tantalum Polymer Capacitors, such as 6.3V, 10V, 16V & 2.5V Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet & Vishay
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4735694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.298.690
10+
Rs.209.930
50+
Rs.174.420
100+
Rs.163.210
500+
Rs.161.750
More Pricing...
680µF
± 20%
3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
125°C
T525 KO-CAP Series
4735850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.659.570
10+
Rs.489.520
50+
Rs.481.200
100+
Rs.472.870
500+
Rs.464.550
More Pricing...
1000µF
± 20%
3V
X
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.2A
-55°C
125°C
T530 KO-CAP Series
4735752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.835.100
10+
Rs.630.480
50+
Rs.548.260
100+
Rs.523.030
500+
Rs.522.100
More Pricing...
1500µF
± 20%
3V
X
8000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.8A
-55°C
125°C
T530 KO-CAP Series
4735809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.591.140
10+
Rs.427.630
50+
Rs.420.220
100+
Rs.412.810
500+
Rs.405.400
More Pricing...
680µF
± 20%
3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
125°C
T530 KO-CAP Series
2390063
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,515.090
10+
Rs.1,214.430
50+
Rs.1,085.300
100+
Rs.1,023.990
500+
Rs.941.360
More Pricing...
1500µF
± 20%
3V
X
8000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2406607
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,143.640
10+
Rs.916.700
50+
Rs.819.220
100+
Rs.772.950
500+
Rs.710.580
More Pricing...
680µF
± 20%
3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.743A
-55°C
105°C
T543 KO-CAP Series
2406614
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,800.230
10+
Rs.1,378.850
50+
Rs.1,233.090
100+
Rs.1,114.430
500+
Rs.1,092.150
More Pricing...
1500µF
± 20%
3V
X
8000µohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
5.557A
-55°C
105°C
T543 KO-CAP Series
2855184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.070
10+
Rs.104.190
50+
Rs.86.340
100+
Rs.77.400
500+
Rs.71.440
More Pricing...
150µF
± 20%
3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
4825611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.423.630
10+
Rs.346.020
50+
Rs.296.510
100+
Rs.268.510
200+
Rs.251.060
More Pricing...
330µF
± 20%
3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
125°C
vPolyTan DLA 04051 Series
4825610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.351.440
50+
Rs.287.050
250+
Rs.245.980
500+
Rs.222.750
1000+
Rs.208.280
More Pricing...
100µF
± 20%
3V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
vPolyTan DLA 04051 Series
4825612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.423.630
10+
Rs.346.020
50+
Rs.296.510
100+
Rs.268.510
200+
Rs.251.060
More Pricing...
680µF
± 20%
3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
125°C
vPolyTan DLA 04051 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY