75V Tantalum Polymer Capacitors:

16 Products Found
Find a huge range of 75V Tantalum Polymer Capacitors at element14 India. We stock a wide range of Tantalum Polymer Capacitors, such as 6.3V, 10V, 16V & 2.5V Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Vishay & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3886123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.860
10+
Rs.233.970
50+
Rs.211.450
100+
Rs.182.260
500+
Rs.146.400
More Pricing...
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
2535250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.313.280
10+
Rs.217.880
50+
Rs.180.770
100+
Rs.169.110
500+
Rs.147.910
More Pricing...
4.7µF
± 20%
75V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.7A
-55°C
105°C
T521 KO-CAP Series
-
3528811
Each
1+
Rs.4,236.000
5+
Rs.4,009.290
20+
Rs.3,782.570
60+
Rs.3,610.760
100+
Rs.3,329.890
82µF
± 10%
75V
B
0.22ohm
Axial Leaded
-
-
-
1.8A
-55°C
105°C
T550 Series
-
3528809
Each
1+
Rs.4,209.420
5+
Rs.4,196.260
20+
Rs.4,183.090
60+
Rs.4,169.930
100+
Rs.4,156.760
82µF
± 20%
75V
B
0.22ohm
Axial Leaded
-
-
-
1.8A
-55°C
105°C
T550 Series
-
4349646RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.674.630
50+
Rs.655.420
100+
Rs.636.210
200+
Rs.617.000
400+
Rs.597.780
22µF
± 20%
75V
EL
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
2.098A
-55°C
125°C
vPolyTan T59 Series
-
4349646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.893.900
10+
Rs.674.630
50+
Rs.655.420
100+
Rs.636.210
200+
Rs.617.000
More Pricing...
22µF
± 20%
75V
EL
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
2.098A
-55°C
125°C
vPolyTan T59 Series
-
4703864
Each
1+
Rs.8,961.510
5+
Rs.7,841.320
20+
Rs.6,497.090
60+
Rs.5,939.290
100+
Rs.5,888.800
75µF
± 20%
75V
B
0.11ohm
Axial Leaded
16.51mm
-
-
1.58A
-55°C
105°C
0
-
4735769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.343.500
10+
Rs.243.520
50+
Rs.203.350
100+
Rs.191.200
500+
Rs.169.710
More Pricing...
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2535252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.549.450
10+
Rs.385.940
50+
Rs.332.680
100+
Rs.292.500
10µF
± 20%
75V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
105°C
T521 KO-CAP Series
-
2535253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.770.190
10+
Rs.572.240
50+
Rs.499.140
100+
Rs.474.770
15µF
± 20%
75V
X
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
2535253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
Rs.572.240
50+
Rs.499.140
100+
Rs.474.770
15µF
± 20%
75V
X
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
3528810
Each
1+
Rs.6,787.490
5+
Rs.5,939.060
20+
Rs.4,920.930
60+
Rs.4,783.580
100+
Rs.4,712.640
75µF
± 10%
75V
B
0.11ohm
Axial Leaded
-
-
-
1.58A
-55°C
125°C
T551 Series
-
3972178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.474.680
10+
Rs.381.250
50+
Rs.328.930
100+
Rs.288.750
500+
Rs.280.350
More Pricing...
10µF
± 20%
75V
X
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.36A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3972789
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.7,393.940
5+
Rs.7,010.260
10+
Rs.6,626.580
50+
Rs.6,242.900
100+
Rs.5,859.220
82µF
± 10%
75V
B
0.22ohm
-
24.5mm
8.5mm
9.1mm
1.8A
-55°C
105°C
T555 Series
-
3972177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.622.420
10+
Rs.436.650
50+
Rs.375.730
100+
Rs.330.040
500+
Rs.308.730
More Pricing...
15µF
± 20%
75V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.58A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
4836486

RoHS

Each
1+
Rs.387.780
10+
Rs.278.920
50+
Rs.246.050
100+
Rs.233.960
200+
Rs.218.590
More Pricing...
4.7µF
± 20%
75V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.2A
-55°C
105°C
TCJ Series
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY