80V Aluminium Polymer Capacitors:

30 Products Found
Find a huge range of 80V Aluminium Polymer Capacitors at element14 India. We stock a wide range of Aluminium Polymer Capacitors, such as 16V, 6.3V, 25V & 35V Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Vishay & Nichicon
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2837002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.582.320
100+
Rs.509.530
500+
Rs.422.180
2500+
Rs.378.510
5400+
Rs.349.390
More Pricing...
47µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
10mm
10mm
-55°C
105°C
184 CPNS Series
2920539

RoHS

Each
1+
Rs.312.230
10+
Rs.198.360
25+
Rs.192.940
50+
Rs.187.520
100+
Rs.182.100
More Pricing...
-
80V
-
-
-
-
-
-
-
-
12mm
-55°C
125°C
-
3267560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.341.600
10+
Rs.174.590
50+
Rs.169.830
100+
Rs.165.070
200+
Rs.160.310
More Pricing...
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
3523796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.64.280
50+
Rs.51.190
400+
Rs.38.100
800+
Rs.37.340
1200+
Rs.36.580
More Pricing...
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
3523797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.51.330
50+
Rs.43.250
400+
Rs.35.170
800+
Rs.32.550
1200+
Rs.31.900
More Pricing...
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
12.2mm
-55°C
125°C
A768 Series
4061748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.476.020
10+
Rs.356.230
50+
Rs.289.220
100+
Rs.284.140
200+
Rs.276.030
More Pricing...
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.315.480
10+
Rs.292.160
50+
Rs.268.830
100+
Rs.231.720
200+
Rs.208.400
More Pricing...
15µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
4071221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.50.670
50+
Rs.44.370
400+
Rs.38.060
800+
Rs.32.080
1200+
Rs.31.440
More Pricing...
47µF
80V
Radial Can - SMD
0.034ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
12.2mm
-55°C
125°C
0
4061736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.242.220
10+
Rs.224.210
50+
Rs.206.190
100+
Rs.177.560
200+
Rs.160.070
More Pricing...
10µF
80V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
8mm
8.7mm
-55°C
105°C
WCAP-PSHP Series
4568188

RoHS

Each
1+
Rs.338.690
5+
Rs.263.010
10+
Rs.187.330
25+
Rs.175.810
50+
Rs.164.290
More Pricing...
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568184

RoHS

Each
1+
Rs.344.410
5+
Rs.293.960
10+
Rs.243.510
25+
Rs.227.160
50+
Rs.210.800
More Pricing...
82µF
80V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568195

RoHS

Each
1+
Rs.284.490
50+
Rs.248.930
100+
Rs.206.260
250+
Rs.184.920
500+
Rs.170.700
More Pricing...
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4568192

RoHS

Each
1+
Rs.336.930
5+
Rs.290.220
10+
Rs.243.500
25+
Rs.224.510
50+
Rs.205.510
More Pricing...
82µF
80V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.1A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
4568180

RoHS

Each
1+
Rs.334.030
5+
Rs.287.320
10+
Rs.240.600
25+
Rs.221.920
50+
Rs.203.230
More Pricing...
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
4739264

RoHS

Each
1+
Rs.263.050
10+
Rs.220.350
50+
Rs.184.480
200+
Rs.170.810
400+
Rs.163.470
More Pricing...
82µF
80V
Radial Leaded
0.03ohm
3000 hours @ 105°C
± 20%
Through Hole
Solder
3.2A
10mm
11.5mm
-55°C
105°C
RUH Series
4766047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.383.760
10+
Rs.232.400
50+
Rs.210.920
100+
Rs.181.950
200+
Rs.177.900
More Pricing...
68µF
80V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
2.1A
10mm
12.7mm
-55°C
125°C
PCR Series
2837001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.343.570
100+
Rs.259.470
500+
Rs.242.660
2500+
Rs.216.490
5400+
Rs.212.170
More Pricing...
22µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
10mm
10mm
-55°C
105°C
184 CPNS Series
2837000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.312.920
100+
Rs.273.810
500+
Rs.226.870
2500+
Rs.203.400
5400+
Rs.187.760
More Pricing...
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
3267561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.367.930
10+
Rs.279.170
50+
Rs.267.020
100+
Rs.188.540
200+
Rs.185.050
More Pricing...
56µF
80V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
3267558

RoHS

Each
1+
Rs.304.270
5+
Rs.257.550
10+
Rs.210.830
25+
Rs.196.820
50+
Rs.182.810
More Pricing...
33µF
80V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
780mA
8mm
12mm
-55°C
125°C
OS-CON SXE Series
3962359

RoHS

Each
1+
Rs.409.530
5+
Rs.351.130
10+
Rs.292.730
25+
Rs.273.080
50+
Rs.253.430
More Pricing...
47µF
80V
Radial Leaded
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
13mm
-55°C
125°C
OS-CON SXE Series
3962360

RoHS

Each
1+
Rs.313.620
10+
Rs.224.860
50+
Rs.194.030
100+
Rs.171.600
200+
Rs.168.170
More Pricing...
27µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
780mA
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
4071224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.370
50+
Rs.54.620
400+
Rs.46.870
800+
Rs.45.940
1200+
Rs.45.000
More Pricing...
56µF
80V
Radial Can - SMD
0.034ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
12.2mm
-55°C
125°C
0
3962361

RoHS

Each
1+
Rs.337.070
10+
Rs.246.440
50+
Rs.213.740
100+
Rs.188.520
200+
Rs.184.750
More Pricing...
47µF
80V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
SMD
980mA
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
4061770

RoHS

Each
1+
Rs.129.260
10+
Rs.119.450
50+
Rs.109.630
200+
Rs.94.690
400+
Rs.85.710
More Pricing...
10µF
80V
Radial Leaded
0.045ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.9A
8mm
8mm
-55°C
105°C
WCAP-PTHR Series
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY