5 Product Results Found for "displays+LCD"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.12,532.860 2+ Rs.11,370.190 | Metallized PP | Axial Leaded | 0.66µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 0.0008ohm | 65mm | 78mm | 400kvar @ 95 to 216kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ Rs.14,204.450 2+ Rs.12,885.830 3+ Rs.11,928.560 5+ Rs.11,494.940 10+ Rs.11,288.280 More Pricing... | Metallized PP | Axial Leaded | 5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | 34mm | 1000A | 0.0001ohm | 65mm | 78mm | 400kvar @ 50 to 80kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ Rs.14,204.450 2+ Rs.12,885.830 3+ Rs.11,928.560 5+ Rs.11,494.940 10+ Rs.11,288.280 More Pricing... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 0.0003ohm | 65mm | 78mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ Rs.14,204.450 2+ Rs.12,885.830 3+ Rs.11,928.560 5+ Rs.11,494.940 10+ Rs.11,288.280 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 1000V | Screw | 34mm | 600A | 1000µohm | 65mm | 78mm | 400kvar @ 194 to 433kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ Rs.14,204.450 2+ Rs.12,885.830 3+ Rs.11,928.560 5+ Rs.11,494.940 10+ Rs.11,288.280 More Pricing... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | Screw | 34mm | 950A | 0.0002ohm | 65mm | 78mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | ||||||