Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R5BV4T
Order Code
Re-Reel1885305RL
Cut Tape1885305
Product RangeS Series
Also Known AsQSCF500Q1R5B1GV001T
Your Part Number
9,557 In Stock
Need more?
9557 Delivery in 4-6 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.9.200 |
| 100+ | Rs.9.010 |
| 500+ | Rs.8.920 |
| 2500+ | Rs.8.730 |
| 5000+ | Rs.8.540 |
| 10000+ | Rs.8.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S1R5BV4T
Order Code
Re-Reel1885305RL
Cut Tape1885305
Product RangeS Series
Also Known AsQSCF500Q1R5B1GV001T
Technical Datasheet
Capacitance1.5pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S1R5BV4T is an ultra-low loss Multilayer Ceramic Capacitor with Ni/Sn-plated (green) termination, ultra high Q NPO dielectric and 0402 case. The S series low ESR capacitor is typically used in infrastructure and industrial markets and high frequency applications.
- Miniature size
- High self-resonance frequencies
Applications
Communications & Networking, Wireless, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Medical, Aerospace, Defence, Military, Industrial
Technical Specifications
Capacitance
1.5pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 500R07S1R5BV4T
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003