136 Product Results Found for "EATON ELECTRONICS"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.215.430 5+ Rs.190.720 10+ Rs.166.000 20+ Rs.154.050 40+ Rs.142.100 More Pricing... | 1F | 2.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Can | Through Hole | 0.5ohm | 8mm | - | - | 13mm | PowerStor B Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.1,402.590 10+ Rs.1,227.270 50+ Rs.1,016.880 100+ Rs.911.690 200+ Rs.841.560 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 2000 hours @ 85°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 8.85mm | KW Series | -40°C | 85°C | - | ||||||
Each | 1+ Rs.297.520 10+ Rs.255.840 50+ Rs.251.970 100+ Rs.249.800 200+ Rs.247.630 More Pricing... | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 12.7mm | KR Series | -25°C | 70°C | - | ||||||
EATON ELECTRONICS | Each | 1+ Rs.285.550 5+ Rs.271.980 10+ Rs.258.400 20+ Rs.238.060 40+ Rs.217.710 More Pricing... | 10F | 3V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.026ohm | 10.5mm | - | - | 31.5mm | TV Series | -40°C | 65°C | - | |||||
Each | 1+ Rs.779.050 10+ Rs.574.560 50+ Rs.480.560 100+ Rs.474.920 200+ Rs.469.280 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 6.7mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.2,252.030 2+ Rs.2,109.580 3+ Rs.1,967.120 5+ Rs.1,824.660 10+ Rs.1,682.200 More Pricing... | 400F | 2.7V | Snap-In | -5%, +10% | - | 1500 hours @ 65°C | Can | Through Hole | 3200µohm | 35mm | - | - | 63mm | XV Series | -40°C | 65°C | - | ||||||
Each | 1+ Rs.453.130 10+ Rs.440.330 50+ Rs.427.520 100+ Rs.414.720 200+ Rs.401.910 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 7.1mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.384.690 10+ Rs.239.330 50+ Rs.238.140 100+ Rs.236.940 200+ Rs.235.750 More Pricing... | 0.22F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 75ohm | 11.5mm | - | - | 12.7mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.977.290 5+ Rs.923.510 10+ Rs.869.730 20+ Rs.859.070 40+ Rs.848.410 More Pricing... | 1F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 0.5ohm | - | 17.3mm | 9mm | 22mm | PB Series | -25°C | 70°C | - | ||||||
EATON ELECTRONICS | Each | 1+ Rs.151.610 5+ Rs.130.290 10+ Rs.108.970 20+ Rs.107.930 40+ Rs.106.880 More Pricing... | 3F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.08ohm | 8mm | - | - | 21mm | HV Series | -40°C | 65°C | - | |||||
Each | 1+ Rs.512.030 10+ Rs.489.740 50+ Rs.467.450 100+ Rs.444.200 200+ Rs.424.330 More Pricing... | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 13.5mm | - | - | 6.5mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.366.230 10+ Rs.292.590 50+ Rs.255.760 100+ Rs.251.880 200+ Rs.246.850 More Pricing... | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 10mm | 1000 hours @ 70°C | Coin | Through Hole | 75ohm | 11.5mm | - | - | 5.2mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.492.300 10+ Rs.355.660 50+ Rs.294.610 100+ Rs.272.320 200+ Rs.258.890 More Pricing... | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 10mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 5.2mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.594.920 10+ Rs.473.780 50+ Rs.471.250 100+ Rs.468.710 200+ Rs.466.180 More Pricing... | 1F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 19.7mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.632.470 10+ Rs.527.800 50+ Rs.451.250 100+ Rs.450.280 200+ Rs.441.280 More Pricing... | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 10mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 5.2mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ Rs.578.870 10+ Rs.484.860 50+ Rs.392.800 100+ Rs.374.390 200+ Rs.371.000 More Pricing... | 0.22F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 2000 hours @ 85°C | Coin | Through Hole | 50ohm | 13.5mm | - | - | 8.3mm | KW Series | -40°C | 85°C | - | ||||||
EATON ELECTRONICS | Each | 1+ Rs.1,124.460 5+ Rs.981.040 10+ Rs.837.610 20+ Rs.832.770 40+ Rs.827.920 More Pricing... | 1.5F | 5.4V | Radial Leaded | -10%, +30% | 11.8mm | 1000 hours @ 65°C | Can | Through Hole | 0.16ohm | - | 17.3mm | 9mm | 22mm | PHV Series | -40°C | 65°C | - | |||||
EATON ELECTRONICS | Each | 1+ Rs.601.670 5+ Rs.562.910 10+ Rs.524.140 20+ Rs.513.660 40+ Rs.503.180 More Pricing... | 0.47F | 5.4V | Radial Leaded | -10%, +30% | 11.8mm | 1000 hours @ 65°C | Can | Through Hole | 0.4ohm | - | 17.3mm | 9mm | 14.5mm | PHV Series | -40°C | 65°C | - | |||||
Each | 1+ Rs.1,304.870 10+ Rs.985.070 50+ Rs.876.540 100+ Rs.823.240 200+ Rs.773.820 More Pricing... | 1.5F | 5.5V | Radial Leaded | -20%, +80% | 20mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 19mm | - | - | 6.7mm | KR Series | -25°C | 70°C | - | ||||||
EATON ELECTRONICS | Each | 1+ Rs.1,326.970 3+ Rs.1,161.100 5+ Rs.962.050 10+ Rs.862.530 20+ Rs.796.180 More Pricing... | 25F | 2.7V | Radial Leaded | -10%, +30% | 7.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 28.4mm | HV Series | -40°C | 65°C | - | |||||
EATON ELECTRONICS | Each | 1+ Rs.169.070 5+ Rs.140.970 10+ Rs.112.860 20+ Rs.112.030 40+ Rs.111.190 More Pricing... | 1F | 2.7V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.2ohm | 8mm | - | - | 13.5mm | HV Series | -40°C | 65°C | - | |||||
EATON ELECTRONICS | Each | 1+ Rs.2,532.450 5+ Rs.2,215.900 10+ Rs.1,836.030 20+ Rs.1,646.100 40+ Rs.1,519.470 More Pricing... | 5F | 3.9V | Through Hole | -10%, +30% | 5.3mm | 5000 hours @ 85°C | Radial | Through Hole | 0.07ohm | - | 21.3mm | 11mm | 32.5mm | PHVL Series | -40°C | 65°C | - | |||||
EATON ELECTRONICS | Each | 1+ Rs.2,058.450 5+ Rs.1,801.150 10+ Rs.1,492.380 20+ Rs.1,338.000 40+ Rs.1,235.070 More Pricing... | 3F | 3.9V | Through Hole | -10%, +30% | 11.8mm | 5000 hours @ 85°C | Radial | Through Hole | 0.08ohm | - | 32.5mm | 17.3mm | 9mm | PHVL Series | -40°C | 65°C | - | |||||
Each | 1+ Rs.655.420 10+ Rs.521.690 50+ Rs.427.690 100+ Rs.392.800 200+ Rs.386.020 More Pricing... | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 2000 hours @ 85°C | Coin | Through Hole | 50ohm | 13.5mm | - | - | 8.3mm | KW Series | -40°C | 85°C | - | ||||||
EATON ELECTRONICS | Each | 1+ Rs.398.380 5+ Rs.383.360 10+ Rs.368.340 20+ Rs.349.280 40+ Rs.330.220 More Pricing... | 25F | 3V | Radial Leaded | -10%, +30% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.018ohm | 16.5mm | - | - | 28.4mm | TV Series | -40°C | 65°C | - | |||||