78 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.483.990 10+ Rs.350.380 50+ Rs.298.060 200+ Rs.268.160 400+ Rs.259.290 More Pricing... | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.019ohm | 18mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.464.180 50+ Rs.313.750 100+ Rs.295.060 250+ Rs.268.430 500+ Rs.241.800 More Pricing... | 15F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.02ohm | 12.5mm | - | - | 30mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.298.560 10+ Rs.209.790 50+ Rs.173.350 400+ Rs.138.780 800+ Rs.137.380 More Pricing... | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.700.920 50+ Rs.480.410 100+ Rs.464.530 250+ Rs.442.110 500+ Rs.419.690 More Pricing... | 22F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.015ohm | 12.5mm | - | - | 40mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.328.670 50+ Rs.193.180 100+ Rs.181.050 250+ Rs.180.760 500+ Rs.180.470 More Pricing... | 10F | 3V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.024ohm | 10mm | - | - | 30mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.510.060 10+ Rs.327.860 50+ Rs.289.560 200+ Rs.247.510 400+ Rs.240.510 More Pricing... | 20F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.022ohm | 16mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.542.060 10+ Rs.396.310 50+ Rs.338.380 200+ Rs.305.670 400+ Rs.295.870 More Pricing... | 50F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.01ohm | 18mm | - | - | 35mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.381.410 50+ Rs.210.990 100+ Rs.195.010 250+ Rs.180.810 500+ Rs.166.610 More Pricing... | 8F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.025ohm | 12.5mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.187.450 10+ Rs.130.520 100+ Rs.124.430 500+ Rs.118.340 1000+ Rs.112.240 More Pricing... | 10F | 2.7V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85C | Radial Leaded | Through Hole | 0.02ohm | 10mm | - | - | 30mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.383.700 50+ Rs.239.820 100+ Rs.211.790 250+ Rs.200.110 500+ Rs.188.430 More Pricing... | 7F | 3V | Radial Leaded | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.028ohm | 10mm | - | - | 25mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.611.360 10+ Rs.445.040 50+ Rs.398.320 100+ Rs.370.300 200+ Rs.346.940 More Pricing... | 50F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.014ohm | 18mm | - | - | 35mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.478.650 10+ Rs.300.250 50+ Rs.289.590 200+ Rs.286.470 400+ Rs.283.340 More Pricing... | 30F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.013ohm | 18mm | - | - | 25mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.499.030 10+ Rs.362.620 50+ Rs.308.430 200+ Rs.277.590 400+ Rs.269.170 More Pricing... | 15F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.03ohm | 16mm | - | - | 20mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.688.180 10+ Rs.512.530 90+ Rs.445.250 180+ Rs.436.350 540+ Rs.427.440 More Pricing... | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 4000 hours @ 85°C | Can | Through Hole | 10ohm | 21.5mm | - | - | 15mm | FU0H Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.304.460 5+ Rs.288.800 10+ Rs.273.120 25+ Rs.257.450 50+ Rs.241.780 More Pricing... | 40F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.012ohm | 18mm | - | - | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.434.330 10+ Rs.334.350 50+ Rs.290.450 200+ Rs.237.190 400+ Rs.230.180 More Pricing... | 25F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.015ohm | 18mm | - | - | 20mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.796.590 10+ Rs.577.960 50+ Rs.501.350 200+ Rs.432.210 400+ Rs.413.520 More Pricing... | 30F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.026ohm | 16mm | - | - | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.605.750 10+ Rs.446.910 50+ Rs.383.380 200+ Rs.346.940 400+ Rs.336.670 More Pricing... | 50F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.014ohm | 18mm | - | - | 35mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.563.610 10+ Rs.413.190 50+ Rs.353.390 200+ Rs.318.820 400+ Rs.309.010 More Pricing... | 50F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.01ohm | 18mm | - | - | 35mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.382.960 10+ Rs.240.010 50+ Rs.225.060 200+ Rs.218.690 400+ Rs.212.320 More Pricing... | 25F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.016ohm | 16mm | - | - | 25mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.477.410 10+ Rs.345.660 50+ Rs.293.340 200+ Rs.263.440 400+ Rs.254.560 More Pricing... | 20F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.022ohm | 16mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.322.990 10+ Rs.227.680 50+ Rs.224.880 400+ Rs.176.300 800+ Rs.171.630 More Pricing... | 0 | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ Rs.442.660 10+ Rs.269.810 50+ Rs.243.650 200+ Rs.208.140 400+ Rs.199.270 More Pricing... | 20F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.034ohm | 16mm | - | - | 20mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.880.260 10+ Rs.630.180 50+ Rs.563.870 100+ Rs.517.750 200+ Rs.492.630 More Pricing... | 35F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.035ohm | 18mm | - | - | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ Rs.305.030 50+ Rs.218.370 100+ Rs.195.390 250+ Rs.179.410 500+ Rs.170.710 More Pricing... | 8F | 2.7V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Can | Through Hole | 0.055ohm | 12.5mm | - | - | 20mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||