6V EDLC - Electric Double Layer Capacitors:
20 Products FoundFind a huge range of 6V EDLC - Electric Double Layer Capacitors at element14 India. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 5.5V, 2.7V, 3V & 5V EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Vinatech, Abracon, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.237.720 10+ Rs.152.690 50+ Rs.134.930 200+ Rs.125.600 400+ Rs.120.460 More Pricing... | 0.1F | 6V | Radial Leaded | 0%, +100% | 6.8mm | - | - | Through Hole | 6ohm | - | 10.5mm | 5.5mm | 12mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.424.990 5+ Rs.365.200 10+ Rs.305.400 25+ Rs.282.040 50+ Rs.258.680 More Pricing... | 5F | 6V | Radial Leaded | -10%, +20% | 15.3mm | - | - | Through Hole | 0.18ohm | - | 20.5mm | 10.5mm | 27mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.291.110 10+ Rs.193.930 25+ Rs.181.320 50+ Rs.168.710 100+ Rs.148.150 More Pricing... | 1F | 6V | Radial Leaded | 0%, +30% | 12mm | - | - | Through Hole | 0.72ohm | - | 16.5mm | 8.5mm | 15mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.333.090 5+ Rs.300.630 10+ Rs.280.130 25+ Rs.252.800 50+ Rs.234.010 More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.449.240 5+ Rs.418.490 10+ Rs.379.210 25+ Rs.350.170 50+ Rs.331.380 More Pricing... | 5F | 6V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | - | Through Hole | 0.065ohm | - | 21mm | 10.5mm | 32mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.394.580 5+ Rs.355.290 10+ Rs.329.670 25+ Rs.298.920 50+ Rs.276.720 More Pricing... | 1.5F | 6V | Radial Leaded | -10%, +30% | 12.9mm | 1000 hours @ 65°C | - | Through Hole | 0.155ohm | - | 17mm | 8.5mm | 22mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.449.240 5+ Rs.418.490 10+ Rs.379.210 25+ Rs.350.170 50+ Rs.331.380 More Pricing... | 5F | 6V | Radial Leaded | -10%, +30% | 16mm | 1000 hours @ 65°C | - | Through Hole | 0.065ohm | - | 21mm | 10.5mm | 32mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.394.580 5+ Rs.355.290 10+ Rs.329.670 25+ Rs.298.920 50+ Rs.276.720 More Pricing... | 1.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.155ohm | - | 17mm | 8.5mm | 22mm | WEC Series | -40°C | 65°C | ||||||
EATON ELECTRONICS | Each | 1+ Rs.869.310 5+ Rs.779.150 10+ Rs.688.980 20+ Rs.663.450 40+ Rs.637.910 More Pricing... | 5F | 6V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.072ohm | - | 21.3mm | 11mm | 32.5mm | PTV Series | -40°C | 65°C | |||||
Each | 1+ Rs.786.200 5+ Rs.687.630 10+ Rs.589.060 20+ Rs.562.280 40+ Rs.535.500 More Pricing... | 3F | 6V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | - | Through Hole | 0.1ohm | - | 21.3mm | 11mm | 23mm | PTV Series | -40°C | 65°C | ||||||
Each | 1+ Rs.893.250 5+ Rs.783.930 10+ Rs.674.610 20+ Rs.636.310 40+ Rs.598.000 More Pricing... | 3F | 6V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.1ohm | - | 23mm | 21.3mm | 11mm | PTV Series | -40°C | 65°C | ||||||
Each | 1+ Rs.844.310 5+ Rs.777.510 10+ Rs.710.700 20+ Rs.677.070 40+ Rs.643.430 More Pricing... | 5F | 6V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | - | Through Hole | 0.072ohm | - | 21.3mm | 11mm | 32.5mm | PTV Series | -40°C | 65°C | ||||||
Each | 1+ Rs.293.890 10+ Rs.170.550 25+ Rs.163.390 50+ Rs.156.230 100+ Rs.149.070 More Pricing... | 1.5F | 6V | Radial Leaded | 0%, +40% | 12mm | - | - | Through Hole | 0.42ohm | - | 16.5mm | 8.5mm | 22mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.324.550 5+ Rs.292.090 10+ Rs.271.590 25+ Rs.245.970 50+ Rs.227.180 More Pricing... | 0.5F | 6V | Radial Leaded | -10%, +30% | 4.5mm | 1000 hours @ 65°C | - | Through Hole | 0.295ohm | - | 17mm | 8.5mm | 15.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.411.660 5+ Rs.382.620 10+ Rs.346.750 25+ Rs.319.420 50+ Rs.302.340 More Pricing... | 2.5F | 6V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | - | Through Hole | 0.165ohm | - | 21mm | 10.5mm | 22.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.411.660 5+ Rs.382.620 10+ Rs.346.750 25+ Rs.319.420 50+ Rs.302.340 More Pricing... | 2.5F | 6V | Radial Leaded | -10%, +30% | 16mm | 1000 hours @ 65°C | - | Through Hole | 0.165ohm | - | 21mm | 10.5mm | 22.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ Rs.538.330 5+ Rs.465.920 10+ Rs.393.510 20+ Rs.377.940 40+ Rs.362.370 More Pricing... | 10F | 6V | Radial Leaded | 0%, +30% | 17.8mm | - | - | Through Hole | 0.09ohm | - | 25.5mm | 13mm | 36mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.299.450 10+ Rs.222.840 50+ Rs.192.950 100+ Rs.169.590 200+ Rs.166.200 More Pricing... | 0.47F | 6V | Radial Leaded | 0%, +40% | 11.5mm | - | - | Through Hole | 0.9ohm | - | 18.1mm | 9.6mm | 18mm | ADCM-S06R0S Series | -40°C | 65°C | ||||||
Each | 1+ Rs.357.870 2+ Rs.348.330 3+ Rs.338.780 5+ Rs.329.230 10+ Rs.319.680 More Pricing... | 1.5F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
KYOCERA AVX | Each | 900+ Rs.216.700 2500+ Rs.204.050 | 0.47F | 6V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.38ohm | 8mm | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||