Leaded MLCC Multilayer Ceramic Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1740729 | Each | 1+ Rs.446.920 5+ Rs.385.730 10+ Rs.324.530 25+ Rs.321.110 50+ Rs.317.680 More Pricing... | 1000pF | 50V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||
669556 | Each | 1+ Rs.966.350 5+ Rs.772.010 10+ Rs.577.670 25+ Rs.568.020 50+ Rs.558.370 More Pricing... | 0.1µF | 50V | ± 20% | Radial Leaded | Z5U | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | 10°C | 85°C | |||||
1740735 | Each | 1+ Rs.541.200 5+ Rs.530.380 10+ Rs.519.560 25+ Rs.508.730 50+ Rs.497.910 More Pricing... | 0.47µF | 50V | ± 20% | Radial Leaded | Z5U | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 4.19mm | 10°C | 85°C | |||||
669490 | Each | 1+ Rs.472.340 5+ Rs.401.330 10+ Rs.330.320 25+ Rs.305.760 50+ Rs.301.610 | 0.1µF | 50V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||
669465 | Each | 1+ Rs.477.520 5+ Rs.421.000 10+ Rs.364.470 25+ Rs.359.330 50+ Rs.354.190 More Pricing... | 0.01µF | 100V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||