Power Film Capacitors:

62 Products Found
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519024

RoHS

Each
1+
Rs.1,049.280
5+
Rs.1,002.370
10+
Rs.955.460
20+
Rs.908.550
40+
Rs.861.640
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
15.5A
5000µohm
42mm
28mm
37mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3106535

RoHS

Each
1+
Rs.377.520
5+
Rs.282.360
10+
Rs.249.420
25+
Rs.234.780
50+
Rs.218.920
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
-
MP HAPB Series
-40°C
85°C
-
1200819

RoHS

Each
1+
Rs.1,271.080
3+
Rs.1,196.800
5+
Rs.1,122.520
10+
Rs.1,048.240
20+
Rs.973.960
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
37.5mm
-
-
16.5A
5000µohm
42mm
30mm
45mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3106542

RoHS

Each
1+
Rs.1,349.030
2+
Rs.1,039.150
3+
Rs.937.890
5+
Rs.885.430
10+
Rs.836.630
More Pricing...
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
-
MP HAPB Series
-40°C
85°C
-
3106539

RoHS

Each
1+
Rs.368.960
5+
Rs.276.240
10+
Rs.243.300
25+
Rs.228.660
50+
Rs.214.020
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
-
MP HAPB Series
-40°C
85°C
-
2310035

RoHS

Each
1+
Rs.2,402.700
3+
Rs.2,222.680
5+
Rs.2,042.660
10+
Rs.1,862.640
20+
Rs.1,784.630
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
44mm
22mm
38mm
-
MKP386M Series
-55°C
105°C
-
3106541

RoHS

Each
1+
Rs.720.990
3+
Rs.555.070
5+
Rs.501.390
10+
Rs.473.330
20+
Rs.447.710
More Pricing...
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
2664815

RoHS

Each
1+
Rs.1,730.320
24+
Rs.1,514.030
72+
Rs.1,254.480
120+
Rs.1,124.700
504+
Rs.1,102.210
More Pricing...
Metallized PP
Radial Box - Tabs
2.5µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.28kA
30A
3300µohm
57.5mm
30mm
45mm
-
0
-40°C
85°C
-
3106537

RoHS

Each
1+
Rs.533.910
5+
Rs.397.270
10+
Rs.350.910
20+
Rs.330.170
40+
Rs.308.210
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
2936272

RoHS

Each
1+
Rs.1,278.490
10+
Rs.1,118.690
52+
Rs.926.910
104+
Rs.831.020
520+
Rs.814.400
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
7600µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
3106538

RoHS

Each
1+
Rs.954.370
3+
Rs.733.550
5+
Rs.664.010
10+
Rs.626.190
20+
Rs.590.810
More Pricing...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
57.5mm
30mm
45mm
-
MP HAPB Series
-40°C
85°C
-
1716038

RoHS

Each
1+
Rs.1,366.320
36+
Rs.977.500
72+
Rs.966.330
108+
Rs.955.160
504+
Rs.891.200
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
1200822

RoHS

Each
1+
Rs.761.790
10+
Rs.647.810
25+
Rs.630.060
50+
Rs.612.300
100+
Rs.574.000
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
2936296

RoHS

Each
1+
Rs.2,123.930
21+
Rs.1,609.690
63+
Rs.1,441.830
105+
Rs.1,219.640
504+
Rs.1,143.950
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
3500µohm
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
2936299

RoHS

Each
1+
Rs.1,508.300
24+
Rs.1,105.600
72+
Rs.1,104.660
120+
Rs.1,065.420
504+
Rs.1,044.120
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
1.28kV/µs
602A
20A
7500µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2664850

RoHS

Each
1+
Rs.1,638.860
32+
Rs.1,177.950
64+
Rs.1,127.190
128+
Rs.1,104.650
512+
Rs.1,082.110
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
42mm
30mm
45mm
-
0
-40°C
85°C
-
2310038

RoHS

Each
1+
Rs.2,658.990
3+
Rs.2,535.980
5+
Rs.2,412.960
10+
Rs.2,289.940
20+
Rs.2,164.740
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
2310044

RoHS

Each
1+
Rs.2,496.510
5+
Rs.2,325.530
10+
Rs.2,154.540
25+
Rs.2,137.260
50+
Rs.2,119.970
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
2500µohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
2310043

RoHS

Each
1+
Rs.2,349.180
10+
Rs.1,714.760
25+
Rs.1,620.400
50+
Rs.1,526.030
100+
Rs.1,431.660
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
525A
18A
4000µohm
58mm
30mm
45mm
-
MKP386M Series
-55°C
105°C
-
1200821

RoHS

Each
1+
Rs.1,270.760
3+
Rs.1,151.790
5+
Rs.1,032.820
10+
Rs.913.840
20+
Rs.895.570
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
15.5A
5000µohm
42mm
28mm
37mm
-
B32656S Series
-55°C
110°C
AEC-Q200
2936285

RoHS

Each
1+
Rs.1,519.150
32+
Rs.1,089.460
64+
Rs.1,042.360
128+
Rs.995.250
512+
Rs.948.140
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
42mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2936278

RoHS

Each
1+
Rs.1,713.280
24+
Rs.1,263.080
72+
Rs.1,201.950
120+
Rs.1,179.630
504+
Rs.1,085.510
More Pricing...
Metallized PP
Radial Box - Tabs
3µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
512V/µs
1.536kA
33A
2800µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
2936294

RoHS

Each
1+
Rs.1,251.770
48+
Rs.824.780
96+
Rs.807.020
144+
Rs.784.600
528+
Rs.762.170
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
648A
20A
5100µohm
41.5mm
20mm
40mm
-
C4BS Series
-40°C
85°C
-
2664825

RoHS

Each
1+
Rs.1,500.480
36+
Rs.1,023.970
72+
Rs.973.050
108+
Rs.922.120
504+
Rs.903.680
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.158kA
29A
2800µohm
42.5mm
28mm
37mm
-
0
-40°C
85°C
-
2936286

RoHS

Each
1+
Rs.1,547.660
24+
Rs.1,155.240
72+
Rs.1,078.620
120+
Rs.1,049.660
504+
Rs.988.930
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
598V/µs
0
29A
3600µohm
57.5mm
30mm
45mm
-
C4BS Series
-40°C
85°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY