EDLC - Electric Double Layer Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,723.660 10+ Rs.1,322.460 50+ Rs.1,161.800 100+ Rs.1,065.040 500+ Rs.1,043.740 More Pricing... | 0.1F | 11V | Radial Leaded | -20%, +80% | 10.2mm | 1000 hours @ 70°C | Coin | Through Hole | 8ohm | 28.5mm | 25.5mm | FA Series | -25°C | 70°C | ||||||
Each | 1+ Rs.2,462.570 30+ Rs.1,854.310 60+ Rs.1,786.110 120+ Rs.1,730.980 270+ Rs.1,687.540 More Pricing... | 0.22F | 11V | Radial Leaded | -20%, +80% | 15mm | 1000 hours @ 70°C | Coin | Through Hole | 6ohm | 36.5mm | 27.5mm | FA Series | -25°C | 70°C | ||||||
Each | 1+ Rs.609.980 10+ Rs.529.310 50+ Rs.475.520 240+ Rs.404.560 720+ Rs.388.410 | 22000µF | 11V | Radial Leaded | -20%, +80% | 5.1mm | 1000 hours @ 70°C | Coin | Through Hole | 20ohm | 16mm | 25mm | FA Series | -25°C | 70°C | ||||||
Each | 1+ Rs.2,067.160 10+ Rs.1,671.000 50+ Rs.1,636.350 100+ Rs.1,601.700 250+ Rs.1,567.050 More Pricing... | 1F | 11V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 7ohm | 28.5mm | 31.5mm | FS Series | -25°C | 70°C | ||||||
Each | 1+ Rs.2,104.670 5+ Rs.2,090.290 10+ Rs.2,075.900 50+ Rs.2,061.520 100+ Rs.2,047.130 | 0.47F | 11V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 7ohm | 28.5mm | 25.5mm | FS Series | -25°C | 70°C | ||||||